Rubycon 16PK4700MEFC12.5X25

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 16V 4700muF ±20% 0.492Dia 12.50mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance4.7 mF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current2.05 A
Ripple Current (AC)2.05 A
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter12.5 mm
Height25 mm
Height - Seated (Max)26.4922 mm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16PK4700MEFC12.5X25.

Upverter
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages7 years ago
Newark
Datasheet2 pages9 years ago
Future Electronics
Datasheet2 pages7 years ago

Inventory History

3 month trend:
-5.84%

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 16PK4700MEFC12.5X25.

Related Parts

Descriptions

Descriptions of Rubycon 16PK4700MEFC12.5X25 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 16V 4700muF ±20% 0.492Dia 12.50mm
PK Series 16 V 4700 uF 85 °C Ø12.5x25 mm LS=5mm Radial Aluminum Electrolytic Cap
Cap Aluminum Lytic 4700uF 16V 20% (12.5 X 25mm) Radial 5mm 2050mA 2000h 85C
Aluminium Electrolytic Capacitor, Pk Series, 4700 - F, - 20%, 16 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16PK4700MEFC12.5X25
Capacitor, 4700µF, 16V, 20%; Capacitance:4700µF; Voltage Rating:16V; Product Range:PACK Series; Capacitance Tolerance:± Capacitor
CAP, 4700µF, 16V, 20%; Capacitance: 4700µF; Voltage Rating: 16V; Product Range: PK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 25mm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Lifetime @ Temperature: 2000 hours @ 85°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 20%; Ripple Current AC: 2050mA

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance4.7 mF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current2.05 A
Ripple Current (AC)2.05 A
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter12.5 mm
Height25 mm
Height - Seated (Max)26.4922 mm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16PK4700MEFC12.5X25.

Upverter
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages7 years ago
Newark
Datasheet2 pages9 years ago
Future Electronics
Datasheet2 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant