Rubycon 16MS747KEFC5X7

Cap Alum 47UF 20% 16V Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance47 µF
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current73 mA
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter5 mm
Height7 mm
Height - Seated (Max)8.001 mm
Lead Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16MS747KEFC5X7.

Newark
Datasheet2 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 16MS747KEFC5X7.

Descriptions

Descriptions of Rubycon 16MS747KEFC5X7 provided by its distributors.

CAP ALUM 47UF 20% 16V RADIAL
OEMs, CMs ONLY (NO BROKERS)
CAPACITOR ALUM ELECT, 47UF, 16V, 20%, RADIAL; Capacitance:47µF; Capacitance Tolerance:± 20%; Diameter:5mm; Height:7mm; Capacitor Terminals:Radial Leaded; Lead Spacing:2mm; Life Time @ Temperature:1000 hours @ 85°C; Voltage Rating:16V;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance47 µF
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current73 mA
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter5 mm
Height7 mm
Height - Seated (Max)8.001 mm
Lead Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16MS747KEFC5X7.

Newark
Datasheet2 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant