Rubycon 16MS56.8MEFC4X5

Cap Alum 6.8UF 20% 16V Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance6.8 µF
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current13 mA
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter4 mm
Height5 mm
Height - Seated (Max)6.5024 mm
Lead Pitch1.4986 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16MS56.8MEFC4X5.

Newark
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 16MS56.8MEFC4X5.

Descriptions

Descriptions of Rubycon 16MS56.8MEFC4X5 provided by its distributors.

CAP ALUM 6.8UF 20% 16V RADIAL
OEMs, CMs ONLY (NO BROKERS)
CAPACITOR ALUM ELECT, 6.8UF, 16V, 20%, RADIAL; Capacitance:6.8µF; Capacitance Tolerance:± 20%; Diameter:4mm; Height:5mm; Lead Spacing:1.5mm; Life Time @ Temperature:1000 hours @ 85°C; Operating Temperature Max:85°C; Series:MS5 ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance6.8 µF
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current13 mA
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter4 mm
Height5 mm
Height - Seated (Max)6.5024 mm
Lead Pitch1.4986 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16MS56.8MEFC4X5.

Newark
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant