Rubycon 16MS5100MEFC8X5

MS5 Series Radial 16V 100UF 20%TOL 8X5MM LS=2.5MM 85C 1000HRS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 µF
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current92 mA
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter8 mm
Height5 mm
Height - Seated (Max)6.5024 mm
Lead Pitch2.4892 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16MS5100MEFC8X5.

Master Electronics
Datasheet2 pages7 years ago
Newark
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-7.28%

Alternate Parts

Price @ 1000
$ 0.091
$ 0.123
$ 0.123
Stock
2,732
108,961
108,961
Authorized Distributors
3
16
16
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
92 mA
91 mA
91 mA
Height - Seated (Max)
6.5024 mm
5.0038 mm
5.0038 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 16MS5100MEFC8X5.

Related Parts

Descriptions

Descriptions of Rubycon 16MS5100MEFC8X5 provided by its distributors.

MS5 SERIES RADIAL 16V 100uF 20%TOL 8x5MM LS=2.5MM 85C 1000HRS
CAP ALUM 100UF 20% 16V RADIAL
OEMs, CMs ONLY (NO BROKERS)
CAPACITOR ALUM ELECT, 100UF, 16V, 20%, RADIAL; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:5mm; Lead Spacing:2.5mm; Life Time @ Temperature:1000 hours @ 85°C; Operating Temperature Max:85°C; Series:MS5 ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16MS5100MEFC 8X5

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 µF
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current92 mA
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter8 mm
Height5 mm
Height - Seated (Max)6.5024 mm
Lead Pitch2.4892 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16MS5100MEFC8X5.

Master Electronics
Datasheet2 pages7 years ago
Newark
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant