Rubycon 16ML330MEFCTA8X9

Cap Alum 330UF 20% 16V Radial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance330 µF
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current195 mA
Tolerance20 %
Voltage Rating16 V
Dimensions
Height - Seated (Max)10.9982 mm
Lead Pitch3.5052 mm

Alternate Parts

Price @ 1000
$ 0.124
Stock
1
453
Authorized Distributors
0
3
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
-
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
195 mA
195 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 16ML330MEFCTA8X9.

Descriptions

Descriptions of Rubycon 16ML330MEFCTA8X9 provided by its distributors.

CAP ALUM 330UF 20% 16V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance330 µF
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current195 mA
Tolerance20 %
Voltage Rating16 V
Dimensions
Height - Seated (Max)10.9982 mm
Lead Pitch3.5052 mm

Compliance

Environmental Classification
RoHSCompliant