Rubycon 16LSQ47000MNB36X83

Cap Alum 47000UF 20% 16V Screw

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance47 mF
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current7.3 A
Tolerance20 %
Voltage Rating16 V
Dimensions
Height - Seated (Max)86.0044 mm
Lead Pitch12.7 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 16LSQ47000MNB36X83.

Related Parts

Descriptions

Descriptions of Rubycon 16LSQ47000MNB36X83 provided by its distributors.

CAP ALUM 47000UF 20% 16V SCREW
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance47 mF
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current7.3 A
Tolerance20 %
Voltage Rating16 V
Dimensions
Height - Seated (Max)86.0044 mm
Lead Pitch12.7 mm

Compliance

Environmental Classification
RoHSCompliant