Rubycon 16JGV470M10X10.5

Cap Alum 470UF 20% 16V SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance470 µF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Ripple Current460 mA
Tolerance20 %
Voltage Rating16 V
Dimensions
Height - Seated (Max)10.4902 mm

Alternate Parts

Price @ 1000
$ 0.24
$ 0.276
$ 0.276
Stock
1
13,438
13,438
Authorized Distributors
3
5
5
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
460 mA
460 mA
460 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 16JGV470M10X10.5.

Related Parts

Descriptions

Descriptions of Rubycon 16JGV470M10X10.5 provided by its distributors.

CAP ALUM 470UF 20% 16V SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance470 µF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Ripple Current460 mA
Tolerance20 %
Voltage Rating16 V
Dimensions
Height - Seated (Max)10.4902 mm

Compliance

Environmental Classification
RoHSCompliant