Vector Electronics 169P79

Punchboard; CEM-1 Epoxy Glass Composite; 8.0 in. W x 17.0 in. L; 0.062; 0.042

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
V1006-ND 329 Buy Now »
USD
36.82 32.37 26.91 24.28 24.28
Mouser
574-169P79 3 Buy Now »
USD
35.40 30.21 28.54 28.54 28.54
Newark
77B5242 0 ··
USD
36.82 32.37 26.91 24.28 24.28
Allied Electronics
70219545 2 Buy Now »
USD
27.51 27.51 27.51 27.51 27.51
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
169P79 11 Buy Now »
USD
30.35 30.35 30.35 30.35 30.35
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
169P79 Contact ··

Descriptions

PC BOARD .1 SPACE CEM-1 8.0X17.0
Digi-Key
PCB, Prototyping board; PCB Type:Breadboard; External Height:431.8mm; External Width:203.2mm; Board Thickness:1.6mm; Pitch Spacing:2.5mm; Hole Diameter:1.1mm; Body Material:CEM-1; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
VECTORBORD EP GLASS COMP 8.0 inch X 17.0 inch
Gerber
Punchboard; CEM-1 Epoxy Glass Composite; 8.0 in. W x 17.0 in. L; 0.062; 0.042
Allied Electronics
Prototyping Products 8.00 X 17 X .062 042 Hole Diameter
Mouser

Technical Specifications

Size-Length 431.8 mm
Size-Thickness 1.5748 mm
RoHS Compliant
Pin Pitch 2.54 mm
Size-Width 203.2 mm
Lead-Free Status Lead Free
Material Epoxy Glass
Flammability Rating UL 94 V-0

Documents

Allied Electronics
Datasheet 1 page 11 years ago
Datasheet 2 pages 7 years ago
Factory Futures
Datasheet 1 page 5 years ago
Newark
Datasheet 1 page 5 years ago

Images

Alternate Names

VECTOR 169P79
VECTOR ELECTRONICS AND TECHNOLOGY 169P79
Vector Electronics & Technology 169P79
VECTOR ELECTRONIC CO 169P79
Vector Electronic & Technology 169P79
VECTOR ELECTRONICS & TECH 169P79
VECTOR ELECTRON 169P79
Vector Electronics / JVI Inc 169P79

Search for other parts like 169P »