Weidmuller 1699680000

Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 12A Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Current10 A
Current Rating10 A
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationStraight
PackagingBulk
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Height12.8 mm
Pitch3.5052 mm
Width8.3 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1699680000.

element14 APAC
Datasheet2 pages20 years ago
Datasheet66 pages19 years ago
Master Electronics
Datasheet1 page21 years ago
element14
Datasheet66 pages19 years ago

Inventory History

3 month trend:
-80.38%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1699680000.

Related Parts

Descriptions

Descriptions of Weidmuller 1699680000 provided by its distributors.

Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 12A Box
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
1699680000 - Weidmuller PCB Components LM 3.50/03/90 4.5SN BK BX Sold in a pack of 100
WEIDMULLER 1699680000TERMINAL BLOCK, PCB, 3 POSITION, 22-14AWG
Conn Term Blocks 3 Pos 3.5Mm Sldr St Th 12A Rohs Compliant: Yes
TERM BLK 3POS SIDE ENT 3.5MM PCB

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1699680000.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Current10 A
Current Rating10 A
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationStraight
PackagingBulk
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Height12.8 mm
Pitch3.5052 mm
Width8.3 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1699680000.

element14 APAC
Datasheet2 pages20 years ago
Datasheet66 pages19 years ago
Master Electronics
Datasheet1 page21 years ago
element14
Datasheet66 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant