Weidmuller 1697120000

Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 15A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypePCB, Terminal Block
Current15 A
Current Rating15 A
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Height17 mm
Pitch5.08 mm
Width13.4 mm
Wire/Cable Gauge12 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1697120000.

Master Electronics
Datasheet1 page21 years ago
Newark
Datasheet5 pages10 years ago

Inventory History

3 month trend:
+3.57%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1697120000.

Related Parts

Descriptions

Descriptions of Weidmuller 1697120000 provided by its distributors.

Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 15A
Weidmüller OMNIMATE Signal - series LP LPP 5.08/02/90 4.5SN BK BX - 1697120000
TERM BLK 2P SIDE ENT 5.08MM PCB
Terminal Block, Pcb, 2 Position, 26-12Awg; Pitch Spacing:5.08Mm; No. Of Positions:2Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Screw; Rated Current:15A; Colour:Black Rohs Compliant: Yes |Weidmuller 1697120000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypePCB, Terminal Block
Current15 A
Current Rating15 A
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Height17 mm
Pitch5.08 mm
Width13.4 mm
Wire/Cable Gauge12 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1697120000.

Master Electronics
Datasheet1 page21 years ago
Newark
Datasheet5 pages10 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant