Weidmuller 1696040000

Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 15A Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypePCB, Terminal Block
Current15 A
Current Rating15 A
Max Current Rating15 A
Max Operating Temperature100 °C
Max Supply Voltage300 V
Min Operating Temperature-20 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth11 mm
Pitch5.08 mm
Width11 mm
Wire/Cable Gauge12 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1696040000.

Newark
Datasheet5 pages10 years ago
Electro Sonic
Datasheet1 page21 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1696040000.

Related Parts

Descriptions

Descriptions of Weidmuller 1696040000 provided by its distributors.

Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 15A Box
Conn Term Blocks 2 Pos 5.08Mm Sldr St Th 15A Rohs Compliant: Yes
Weidmuller LP 5.08/02/90 4.5SN BK BX - 1696040000
TERM BLK 2P SIDE ENT 5.08MM PCB

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1696040000.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypePCB, Terminal Block
Current15 A
Current Rating15 A
Max Current Rating15 A
Max Operating Temperature100 °C
Max Supply Voltage300 V
Min Operating Temperature-20 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth11 mm
Pitch5.08 mm
Width11 mm
Wire/Cable Gauge12 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1696040000.

Newark
Datasheet5 pages10 years ago
Electro Sonic
Datasheet1 page21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant