Phoenix Contact 1692721

Circular Metric Connectors SACB-8/16-L-M23-180 SENSOR/ACTUATOR BOX
Datasheet

Price and Stock

Technical Specifications

Physical
ColorGreen
Contact PlatingGold
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MaterialPolyamide
Weight148.020004 g
Technical
Contact GenderFemale
Current Rating12 A
Max Operating Temperature75 °C
Min Operating Temperature-25 °C
Number of Contacts5
Number of Ports8
Number of Positions5
OrientationStraight
Schedule B8536695050
ShieldingUnshielded
TerminationPlug
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Thread SizeM23

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1692721.

Electro Sonic
Datasheet6 pages8 years ago
Burklin Elektronik
Datasheet16 pages1 year ago
MRO Stop
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages13 years ago
Datasheet8 pages18 years ago
Arrow Electronics
Datasheet6 pages13 years ago

Inventory History

3 month trend:
-42.11%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1692721.

Descriptions

Descriptions of Phoenix Contact 1692721 provided by its distributors.

Circular Metric Connectors SACB-8/16-L-M23-180 SENSOR/ACTUATOR BOX
Sensor/Actuator Box, 8, 5, 2 A (Max.) (Current Carrying Capacity Per Path) | Phoenix Contact 1692721
Sensor/Actuator Distributor Box 24 VDC PNP Output VDC
Part # 1692721Model Code: SACB-8/16-L-M23 180
Sensor/actuator box, application: Standard, connection method: M12 socket Plastic, number of slots: 8, number of positions: 5, coding: A - standard, slot assignment: Double, status display: yes, pnp; master cable connection: M23 plug connection 180°, shielding: no

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorGreen
Contact PlatingGold
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MaterialPolyamide
Weight148.020004 g
Technical
Contact GenderFemale
Current Rating12 A
Max Operating Temperature75 °C
Min Operating Temperature-25 °C
Number of Contacts5
Number of Ports8
Number of Positions5
OrientationStraight
Schedule B8536695050
ShieldingUnshielded
TerminationPlug
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Thread SizeM23

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1692721.

Electro Sonic
Datasheet6 pages8 years ago
Burklin Elektronik
Datasheet16 pages1 year ago
MRO Stop
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages13 years ago
Datasheet8 pages18 years ago
Arrow Electronics
Datasheet6 pages13 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
RatingsIP65
RoHSCompliant