Phoenix Contact 1692459

SENSOR ACTUATOR BOX 8SLOT 5POS Sensor/actuator Box Series | Phoenix Contact 1692459
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact PlatingGold
Housing ColorGreen
Housing MaterialPlastic
MaterialPolyamide
Weight137.700012 g
Technical
Number of Contacts5
Number of Ports8
PackagingBulk
ShieldingUnshielded
TerminationPlug
Dimensions
Thread SizeM23

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1692459.

Electro Sonic
Datasheet6 pages8 years ago
Burklin Elektronik
Datasheet16 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
Datasheet6 pages13 years ago
MRO Stop
Datasheet6 pages12 years ago

Inventory History

3 month trend:
-93.00%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1692459.

Descriptions

Descriptions of Phoenix Contact 1692459 provided by its distributors.

SENSOR ACTUATOR BOX 8SLOT 5POS Sensor/actuator Box Series | Phoenix Contact 1692459
Sensor/actuator box, application: Standard, connection method: M12 socket Plastic, number of slots: 8, number of positions: 5, coding: A - standard, slot assignment: Double, status display: yes, pnp; master cable connection: M23 plug connection 90°, shielding: no
1692459 Phoenix Contact SACB-8/16-L-M23 Sensor/actuator box, with LED, with M23 plug connection and double-occupied slots Manufacturer Part # 1692459 Manufacturer: Phoenix Contact Weight: 0.3073 lbs/piece Availability: stock to 20 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 1 (Items must be purchased in multiples of the Pack Qty) Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorGreen
Contact PlatingGold
Housing ColorGreen
Housing MaterialPlastic
MaterialPolyamide
Weight137.700012 g
Technical
Number of Contacts5
Number of Ports8
PackagingBulk
ShieldingUnshielded
TerminationPlug
Dimensions
Thread SizeM23

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1692459.

Electro Sonic
Datasheet6 pages8 years ago
Burklin Elektronik
Datasheet16 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
Datasheet6 pages13 years ago
MRO Stop
Datasheet6 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant