Amphenol 169-2832-020

Round Flat Cable Foil/Braid Polyvinyl Chloride 20Conductors 28AWG 7.36mm 300V Black Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
169-2832-0200
1d
169-2832-020Contact
>1wk

Technical Specifications

Physical
Case/Package100
ColorBlack
Conductor MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MountCable
Technical
Capacitance82 pF
Current Rating1 A
Impedance100 Ω
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Conductors20
Number of Cores20
Number of Pairs10
Number of Strands7
ShieldingShielded
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Pitch1.27 mm
Depth26.06 mm
Lead Pitch1.27 mm
Length30.48 m
Wire/Cable Diameter7.36 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol 169-2832-020.

Newark
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet4 pages18 years ago
TME
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
Datasheet3 pages18 years ago
Datasheet4 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol 169-2832-020.

Related Parts

Descriptions

Descriptions of Amphenol 169-2832-020 provided by its distributors.

Round Flat Cable Foil/Braid Polyvinyl Chloride 20Conductors 28AWG 7.36mm 300V Black Automotive
RIBBON CABLE, TWIST/FLAT, 20WAY; Cable Shielding:Screened; No. of Cores:20Core; Wire Gauge:28AWG; Conductor Area CSA:0.072mm²; Reel Length
Ribbon Cable, Colour Coded Round Twist 'n' Flat Jacketed, 20, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft Rohs Compliant: Yes |Amphenol Spectra-Strip 169-2832-020.
RIBBON CABLE, TWIST/FLAT, 20WAY; Cable Shielding: Screened; No. of Cores: 20Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.072mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Black; Cable Width: 26.06mm; No. of Max Strands x Strand Size: 7 x 36AWG; Pitch Spacing: 1.27mm; Voltage Rating: 300V; Conductor Material: Tinned Copper; Jacket Material: PVC; Ribbon Cable Type: Round Jacketed Twisted Pair to Flat Ribbon Cable; Product Range: -; SVHC: No SVHC (15-Jan-2019); Approval Bodies: CSA, UL; Cable Type: Twist to Flat; Cable UL Style Number: UL CL2; Conductor Make-up: 7/36AWG; Current Rating: 1.3A; Operating Temperature Max: 80°C

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • 169-2832-020.

Technical Specifications

Physical
Case/Package100
ColorBlack
Conductor MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MountCable
Technical
Capacitance82 pF
Current Rating1 A
Impedance100 Ω
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Conductors20
Number of Cores20
Number of Pairs10
Number of Strands7
ShieldingShielded
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Pitch1.27 mm
Depth26.06 mm
Lead Pitch1.27 mm
Length30.48 m
Wire/Cable Diameter7.36 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol 169-2832-020.

Newark
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet4 pages18 years ago
TME
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
Datasheet3 pages18 years ago
Datasheet4 pages15 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
REACH SVHCNo SVHC
RoHSCompliant