Phoenix Contact 1681486

Cable Mount M12 Connector Socket Female Contacts 5 Pole SACC Series | Phoenix Contact 1681486
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingBrass, Bronze
Housing MaterialPlastic
MountCable, Free Hanging
Number of Pins5
Number of Terminals5
Weight28.349523 g
Technical
Connector TypeReceptacle
Contact GenderFemale
Current Rating4 A
Fastening TypeThreaded
GenderFemale
Max Current Rating4 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts5
Number of Ports1
Number of Positions5
OrientationStraight
TerminationScrew
Voltage Rating60 V
Dimensions
Depth4 mm
Length54 mm
Thread SizeM12

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1681486.

Newark
Datasheet6 pages7 years ago
Master Electronics
Datasheet4 pages13 years ago
Electro Sonic
Datasheet4 pages8 years ago
Datasheet7 pages3 years ago
Burklin Elektronik
Datasheet14 pages1 year ago
MRO Stop
Datasheet4 pages12 years ago

Inventory History

3 month trend:
-7.53%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1681486.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1681486 provided by its distributors.

Cable Mount M12 Connector Socket Female Contacts 5 Pole SACC Series | Phoenix Contact 1681486
Sensor/actuator connector, female, straight, 5-pos., M12, A-coded, screw connection, metal knurl, cable screw connection Pg9
Connector, Universal, 5-position, Socket straight M12, Coding: A, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6 mm ... 8 mm
RECEPTACLE, M12, PLUSCON, A CODE, 5 WAY; Product Range: -; Sensor Connector Size: M12; Gender: Receptacle; No. of Contacts: 5Contacts; Sensor Contact Type: Screw Socket; Sensor Connector Mounting: Straight Cable Mount; IP / NEMA Rating: IP67; Connector Coding: A Coded; Connector Body Material: Nylon (Polyamide) Body; Contact Material: Brass; Contact Plating: -; Current Rating: 4A; Voltage Rating: 60V; SVHC: Lead (15-Jan-2019); Accessory Type: M12 Plug-in Connector; For Use With: PLUSCON I/O Devices and PLC controller Cable Assembly
1681486 Phoenix Contact SACC-M12FS-5CON-PG9-M Sensor/actuator connector, female, straight, 5-pos., M12, A-coded, screw connection, metal knurl, cable screw connection Pg9 Manufacturer Part # 1681486 Manufacturer: Phoenix Contact Weight: 0.0604 lbs/piece Availability: stock to 20 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 1 (Items must be purchased in multiples of the Pack Qty) Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingBrass, Bronze
Housing MaterialPlastic
MountCable, Free Hanging
Number of Pins5
Number of Terminals5
Weight28.349523 g
Technical
Connector TypeReceptacle
Contact GenderFemale
Current Rating4 A
Fastening TypeThreaded
GenderFemale
Max Current Rating4 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts5
Number of Ports1
Number of Positions5
OrientationStraight
TerminationScrew
Voltage Rating60 V
Dimensions
Depth4 mm
Length54 mm
Thread SizeM12

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1681486.

Newark
Datasheet6 pages7 years ago
Master Electronics
Datasheet4 pages13 years ago
Electro Sonic
Datasheet4 pages8 years ago
Datasheet7 pages3 years ago
Burklin Elektronik
Datasheet14 pages1 year ago
MRO Stop
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP67, Waterproof
RoHSCompliant