Cornell Dubilier 168105K50G-F

Cap Film 1uF 50V PET 10% (7.2 X 6 X 11mm) Radial Wound 5mm 125C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Technical
Capacitance1 µF
DielectricPET
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532250010
TerminationPC Pins
Tolerance10 %
Voltage Rating50 V
Voltage Rating (AC)30 V
Voltage Rating (DC)50 V
Dimensions
Depth6 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length7.2 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 168105K50G-F.

Sager Electronics
Datasheet5 pages10 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet5 pages3 years ago
Master Electronics
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 168105K50G-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 168105K50G-F provided by its distributors.

Cap Film 1uF 50V PET 10% (7.2 X 6 X 11mm) Radial Wound 5mm 125C Bulk
Capacitor;Film;Cap 1uF;Tol 10%;Radial Metallized Polyester;Vol-Rtg 50V | Cornell-Dubilier 168105K50G-F
CAPACITOR POLYESTER FILM FILM 1UF, 10%, 50V,

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 168105K50GF

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Technical
Capacitance1 µF
DielectricPET
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532250010
TerminationPC Pins
Tolerance10 %
Voltage Rating50 V
Voltage Rating (AC)30 V
Voltage Rating (DC)50 V
Dimensions
Depth6 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length7.2 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 168105K50G-F.

Sager Electronics
Datasheet5 pages10 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet5 pages3 years ago
Master Electronics
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements