Hammond 167N70

Power Transformer 2000Vrms 280VA 5 Terminal Wire Lead Flange Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Technical
Current Rating4 A
Max Operating Temperature130 °C
Max Output Current4 A
Max Power Dissipation280 W
Min Operating Temperature0 °C
Power Rating280 W
Primary Winding(s)Single
Schedule B8504314065
Secondary Winding(s)Single
TerminationWire Leads
Dimensions
Height115.824 mm
Height - Seated (Max)115.82 mm
Length95.25 mm
Width114.3 mm

Documents

Download datasheets and manufacturer documentation for Hammond 167N70.

DigiKey
Datasheet2 pages23 years ago
Electro Sonic
Datasheet3 pages4 years ago
Newark
Datasheet3 pages7 years ago

Inventory History

3 month trend:
+28.57%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 167N70.

Descriptions

Descriptions of Hammond 167N70 provided by its distributors.

Power Transformer 2000Vrms 280VA 5 Terminal Wire Lead Flange Mount
Hammond 115 VAC 60 Hz Primary 280 VA and 70 C.T. VAC, 4 Amps Secondary Enclosed, Chassis Mount Transformer with Dimensions of (3.75 x 4.00 x 4.56)
Transformer, Power, 70V, 280Va; Chassis Mount Transformer Type:Low Voltage, Enclosed Dual Bobbin; Secondary Voltages:70V; Power Rating:280Va; Frequency Range:60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:4A Rohs Compliant: Yes |Hammond 167N70

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
MountChassis Mount
Technical
Current Rating4 A
Max Operating Temperature130 °C
Max Output Current4 A
Max Power Dissipation280 W
Min Operating Temperature0 °C
Power Rating280 W
Primary Winding(s)Single
Schedule B8504314065
Secondary Winding(s)Single
TerminationWire Leads
Dimensions
Height115.824 mm
Height - Seated (Max)115.82 mm
Length95.25 mm
Width114.3 mm

Documents

Download datasheets and manufacturer documentation for Hammond 167N70.

DigiKey
Datasheet2 pages23 years ago
Electro Sonic
Datasheet3 pages4 years ago
Newark
Datasheet3 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago