Hammond 167K25

Fil-Rect 38Va 115 25Vct Rohs Compliant: Yes |Hammond 167K25
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Flanges
Number of Pins5
Technical
Element ConfigurationSingle
Max Operating Temperature130 °C
Max Output Current1.5 A
Max Power Dissipation37.5 W
Min Operating Temperature0 °C
Power Rating37.5 W
Primary Winding(s)Single
Secondary Winding(s)Single
TerminationWire Leads
Dimensions
Height66.8 mm
Height - Seated (Max)59.94 mm
Length55.63 mm
Width60.45 mm

Documents

Download datasheets and manufacturer documentation for Hammond 167K25.

Master Electronics
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages23 years ago

Inventory History

3 month trend:
-1.96%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 167K25.

Descriptions

Descriptions of Hammond 167K25 provided by its distributors.

Fil-Rect 38Va 115 25Vct Rohs Compliant: Yes |Hammond 167K25
filament and low voltage rectifier/enclosed transf
Transformer Power; Chassis Mount; 60 Hz; 37.50 VA
Power Transformers 38VA 115 25VCT
Hammond Manufacturing - 167K25
PWR XFMR LAMINATED 37.5VA CHAS
Hammond 115 VAC 60 Hz Primary 37.5 VA and 25 C.T. VAC, 1.5 Amps Secondary Enclosed, Chassis Mount Transformer with Dimensions of (2.19 x 2.38 x 2.63)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
MountChassis Mount, Flanges
Number of Pins5
Technical
Element ConfigurationSingle
Max Operating Temperature130 °C
Max Output Current1.5 A
Max Power Dissipation37.5 W
Min Operating Temperature0 °C
Power Rating37.5 W
Primary Winding(s)Single
Secondary Winding(s)Single
TerminationWire Leads
Dimensions
Height66.8 mm
Height - Seated (Max)59.94 mm
Length55.63 mm
Width60.45 mm

Documents

Download datasheets and manufacturer documentation for Hammond 167K25.

Master Electronics
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages23 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago