TE Connectivity 1674954-1

SPRING FINGER, Connector Accessories Shield Finger Straight Beryllium Copper Gold T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
PlatingGold
Technical
Circuit ApplicationSignal
Current Rating500 mA
Number of Positions1
PackagingTape & Reel
PreloadedNo
Schedule B8538907080
Dimensions
Height2 mm
Length3.8 mm
Outside Diameter2 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1674954-1.

Farnell
Datasheet6 pages9 years ago
Electro Sonic
Datasheet6 pages12 years ago
Master Electronics
Datasheet6 pages5 years ago
Future Electronics
Technical Drawing1 page5 years ago
TE Connectivity
Technical Drawing1 page16 years ago
Datasheet8 pages16 years ago
Datasheet10 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago
Burklin Elektronik
Datasheet4 pages3 years ago
ShanghaiCT
Datasheet6 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1674954-1.

Descriptions

Descriptions of TE Connectivity 1674954-1 provided by its distributors.

SPRING FINGER,Connector Accessories Shield Finger Straight Beryllium Copper Gold T/R
SHIELD FINGER 2026 WITH TAPE, PCB Spring Contacts | TE Connectivity 1674954-1
Circuit Board Hardware - PCB 2.0MM SPRING FINGER
Spring Finger, Mobile Phones; Accessory Type:Spring Finger; For Use With:Mobile Phones; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1674954-1
Spring contact for PCB connector, 1674954-1
SHIELD FINGER, COPPER ALLOY, B-T-B CONN;
Miscellaneous Cellular Products

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1674954-1 .

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
PlatingGold
Technical
Circuit ApplicationSignal
Current Rating500 mA
Number of Positions1
PackagingTape & Reel
PreloadedNo
Schedule B8538907080
Dimensions
Height2 mm
Length3.8 mm
Outside Diameter2 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1674954-1.

Farnell
Datasheet6 pages9 years ago
Electro Sonic
Datasheet6 pages12 years ago
Master Electronics
Datasheet6 pages5 years ago
Future Electronics
Technical Drawing1 page5 years ago
TE Connectivity
Technical Drawing1 page16 years ago
Datasheet8 pages16 years ago
Datasheet10 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago
Burklin Elektronik
Datasheet4 pages3 years ago
ShanghaiCT
Datasheet6 pages4 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet1 page8 years ago
Materials Sheet1 page7 years ago
Rohs Statement1 page11 years ago