Phoenix Contact 1674480

Receptacle, 0.5 mm², AWG 20, crimp connection, silver-plated, 1674480
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypeSocket
TerminationCrimp
Dimensions
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1674480.

Electro Sonic
Datasheet2 pages7 years ago
Burklin Elektronik
Datasheet10 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
MRO Stop
Datasheet4 pages12 years ago
Arrow Electronics
Datasheet4 pages13 years ago

Inventory History

3 month trend:
+212%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1674480.

Descriptions

Descriptions of Phoenix Contact 1674480 provided by its distributors.

Receptacle, 0.5 mm², AWG 20, crimp connection, silver-plated, 1674480
PLUSCON HEAVYCON SERIES 0.50MM SILVER PLATED CRIMP CONTACTS TURNED FOR HC-M-6 6POS MODULES OLD TYPE NUMBER HC-M-6-BUC-0.75-AG
1674480 Phoenix Contact CK1,6-ED-0,50BU AU Turned 1.6 crimp contact, individual female contact, core diameter 0.5 mm2, gold-plated Manufacturer Part # 1674480 Manufacturer: Phoenix Contact Weight: 0.0015 lbs/piece Availability: stock to 10 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 100 Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypeSocket
TerminationCrimp
Dimensions
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1674480.

Electro Sonic
Datasheet2 pages7 years ago
Burklin Elektronik
Datasheet10 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
MRO Stop
Datasheet4 pages12 years ago
Arrow Electronics
Datasheet4 pages13 years ago

Compliance

Environmental Classification
RatingsIP66
RoHSCompliant