TE Connectivity / AMP 1674477-1

Conn Shrouded Header HDR 20 POS 2.2mm Solder RA Thru-Hole Automotive Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypeMale Pin, Receptacle
Max Operating Temperature221 °C
Max Voltage Rating (DC)13 V
Min Operating Temperature-40 °C
Number of Contacts20
Number of Positions20
Number of Rows1
Number of Signal Positions20
OrientationRight Angle
ShieldingUnshielded
TerminationSolder
Dimensions
Contact Mating Length5.5118 mm
Length28.97 mm
PCB Thickness1.6 mm
Pitch2.2098 mm
Tab Thickness640 µm
Tab Width635 µm
Width33.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1674477-1.

Electro Sonic
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
TE Connectivity
Technical Drawing1 page5 years ago
Datasheet12 pages15 years ago
Instruction Sheet12 pages15 years ago
Instruction Sheet12 pages15 years ago
Technical Drawing1 page15 years ago
Instruction Sheet1 page16 years ago
Datasheet1 page16 years ago
Instruction Sheet1 page16 years ago
Datasheet3 pages17 years ago
Datasheet16 pages19 years ago

Inventory History

3 month trend:
-75.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1674477-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1674477-1 provided by its distributors.

Conn Shrouded Header HDR 20 POS 2.2mm Solder RA Thru-Hole Automotive Tube
Connector, 20 pole, pitch 2.2 mm, angled, natural, 1674477-1
0.64/2.3 SERIES CONNECTOR 20POSITION CAP;
Automotive Conn 0.64/2.3 SERIES CONN 20POSITION
0.025 Series and Hybrid Connectors and Contacts
0.64/2.3 SERIES CONN 20POS CAP
0.64/2.3 SERIES CONNECTOR 20POSITION CAP PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Positions: 20 Number of Rows: 2 PCB Mount Header Horizontal Wire-to-Board 20 | Signal Header | Part Number: 1674477-1 | Internal Number: 1674477-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypeMale Pin, Receptacle
Max Operating Temperature221 °C
Max Voltage Rating (DC)13 V
Min Operating Temperature-40 °C
Number of Contacts20
Number of Positions20
Number of Rows1
Number of Signal Positions20
OrientationRight Angle
ShieldingUnshielded
TerminationSolder
Dimensions
Contact Mating Length5.5118 mm
Length28.97 mm
PCB Thickness1.6 mm
Pitch2.2098 mm
Tab Thickness640 µm
Tab Width635 µm
Width33.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1674477-1.

Electro Sonic
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
TE Connectivity
Technical Drawing1 page5 years ago
Datasheet12 pages15 years ago
Instruction Sheet12 pages15 years ago
Instruction Sheet12 pages15 years ago
Technical Drawing1 page15 years ago
Instruction Sheet1 page16 years ago
Datasheet1 page16 years ago
Instruction Sheet1 page16 years ago
Datasheet3 pages17 years ago
Datasheet16 pages19 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 HB
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago