Weidmuller 1670530000

1670530000 - Weidmuller 1670530000 Heavy Duty Connectors HDC 06B TSLU 1PG13G

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
ColorGrey
Housing ColorGrey
Housing MaterialAluminium
MountCable
Technical
PackagingBulk
Dimensions
Height52 mm
Length75 mm
Width43 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1670530000.

Electro Sonic
Datasheet4 pages3 years ago
Datasheet6 pages9 years ago
element14 APAC
Datasheet6 pages8 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Newark
Datasheet6 pages8 years ago
Farnell
Datasheet1 page13 years ago
Datasheet2 pages16 years ago
DigiKey
Datasheet32 pages18 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1670530000.

Related Parts

Descriptions

Descriptions of Weidmuller 1670530000 provided by its distributors.

1670530000 - Weidmuller 1670530000 Heavy Duty Connectors HDC 06B TSLU 1PG13G
Side Entry Hood, Size 3, Aluminium; Heavy Duty Connector Type:Hood, Side Entry; Connector Body Material:Aluminum Body; Locking Type:1 Lever; Rectangular Shell Size:6B; For Use With:Hdc 6B Inserts & Bases; Cable Exit Angle:90° Rohs Compliant: Yes |Weidmuller 1670530000
HDC 06B TSLU 1PG13G. HDC enclosures, Size: 3, Protection degree: IP 65, Cable entry from side, Plug housing, End-locking clamp, lower side, Standard, Size of cable entries: PG 13.5 GTIN (EAN): 4008190431617
HOOD, SIDE ENTRY, PG13; For Use With:RockStar Heavy Duty Connectors; Material:Aluminium Die-cast; Connector Shell Size:3; SVHC:No SVHC; Colour:Grey; Connector Type:Backshell; Max Operating Temperature:+125°C; Min Temperature Operating:-40°C; Series:PG13.5; Size Range:3

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
Body MaterialAluminium
ColorGrey
Housing ColorGrey
Housing MaterialAluminium
MountCable
Technical
PackagingBulk
Dimensions
Height52 mm
Length75 mm
Width43 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1670530000.

Electro Sonic
Datasheet4 pages3 years ago
Datasheet6 pages9 years ago
element14 APAC
Datasheet6 pages8 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Newark
Datasheet6 pages8 years ago
Farnell
Datasheet1 page13 years ago
Datasheet2 pages16 years ago
DigiKey
Datasheet32 pages18 years ago

Compliance

Environmental Classification
ApprovalscURus
Lead FreeLead Free
RatingsDust Tight, IP65, Water Resistant
REACH SVHCNo SVHC
RoHSCompliant