Hammond 166N6

Power Transformer 2000Vrms 25.2VA 5 Terminal Wire Lead Flange Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Panel
Technical
Current Rating4 A
Frequency60 Hz
Max Operating Temperature130 °C
Max Output Current4 A
Max Power Dissipation25.2 W
Min Operating Temperature0 °C
Nominal Input Voltage115 V
Output Current4 A
Output Voltage6.3 V
PackagingBulk
Power Rating25.2 W
Primary Winding(s)Single
Secondary Winding(s)Single
TerminationWire Leads
Dimensions
Height42.9 mm
Height - Seated (Max)50.8 mm
Length82.55 mm
Width41.4 mm

Documents

Download datasheets and manufacturer documentation for Hammond 166N6.

element14 APAC
Datasheet3 pages15 years ago
Newark
Datasheet4 pages7 years ago
Datasheet2 pages23 years ago
Electro Sonic
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Datasheet2 pages23 years ago

Inventory History

3 month trend:
-17.47%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 166N6.

Related Parts

Descriptions

Descriptions of Hammond 166N6 provided by its distributors.

Power Transformer 2000Vrms 25.2VA 5 Terminal Wire Lead Flange Mount
Low Voltage/Filament Power Transformer 115V Economical Single Primary 6.3V CT Secondary 25.2VA Wires Open Style Chassis Mount
Hammond Low Voltage 115V 25.2VA Chassis Mount Open Frame Power Transformer with Secondary of [6.3 C.T. VAC ÷ 4 Amp]. Tranfomer is 3.25 Wide by 1.75 depth by 2.00 Tall (Inches). RoHs, UL & CSA
Bobbins Transformer; Current Rating:4A; Power Rating:25.2VA; Transformer Mounting:Panel; Transformer Type:Bobbin; Supply Voltage:115V; Output Current:4A; Series:166; Leaded Process Compatible:Yes; Input Voltage:115VAC
Transformer, 6.3V, 25.2Va, 4A; Chassis Mount Transformer Type:Open-Style Dual Bobbin; Secondary Voltages:6.3V; Power Rating:25.2Va; Frequency Range:60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:4A Rohs Compliant: Yes |Hammond 166N6

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
MountChassis Mount, Panel
Technical
Current Rating4 A
Frequency60 Hz
Max Operating Temperature130 °C
Max Output Current4 A
Max Power Dissipation25.2 W
Min Operating Temperature0 °C
Nominal Input Voltage115 V
Output Current4 A
Output Voltage6.3 V
PackagingBulk
Power Rating25.2 W
Primary Winding(s)Single
Secondary Winding(s)Single
TerminationWire Leads
Dimensions
Height42.9 mm
Height - Seated (Max)50.8 mm
Length82.55 mm
Width41.4 mm

Documents

Download datasheets and manufacturer documentation for Hammond 166N6.

element14 APAC
Datasheet3 pages15 years ago
Newark
Datasheet4 pages7 years ago
Datasheet2 pages23 years ago
Electro Sonic
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Datasheet2 pages23 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago