Hammond 166L12

Power Transformer 115VAC Primary 12.6VAC Secondary 2500mA Output 31.5VA Wire Leads Terminals

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
HM520-ND 7 Buy Now »
USD
19.24 14.66 12.82 11.91 11.91
Verical
166L12 5 Buy Now »
USD
13.44 13.44 13.44 13.44
Carlton-Bates
62398022670 0 ··
USD
14.74 14.74 14.74 14.74 14.74
Newark
92F1317 2 Buy Now »
USD
18.23 17.22 15.94 15.94 15.94
Mouser
546-166L12 2 Buy Now »
USD
17.05 14.65 12.82 11.90 11.90
Allied Electronics
70181262 2 Buy Now »
USD
14.89 14.01 14.01 14.01 14.01
Chip One Stop Global
C1S313600159318 5 Buy Now »
JPY
2020.00 1650.00 1650.00 1650.00 1650.00
Farnell
1853144 2 Buy Now »
GBP
15.11 14.28 13.22 13.22 13.22
element14 APAC
1853144 3 Buy Now »
SGD
28.96 27.40 22.58 21.58 21.58
Electro Sonic
166L12 2 Buy Now »
USD
13.68 12.41 10.34 10.34 10.34
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
166L12 236 Buy Now »
USD
13.74 13.74 13.74 13.74 13.74
Ewing Components
166L12 10 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
166L12 Contact ··

Descriptions

Bobbins Transformer; Output Current:2.5A; Output Voltage:12.6V; Supply Voltage:115V; Power Rating:31.5VA; Series:166; Transformer Type:Bobbin; Transformer Mounting:Chassis; Current Rating:2.5A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
Transformer, Low Voltage Rectifier;Chassis;Pri:115VAC;Sec:12.6VCT;Sec:2.5A
Allied Electronics
filament and low voltage rectifier/open transformer
Gerber
HAMMOND POWER TXFM 115VAC - 12.6V@2.5A
Electro Sonic
BOBBINS TRANSFORMER
Farnell
Power Transformer 115VAC Primary 12.6VAC Secondary 2500mA Output 31.5VA Wire Leads Terminals
Carlton-Bates
Bobbins Transformer; Current Rating:2.5A; Power Rating:31.5VA; Transformer Mounting:Panel; Terminal Type:Wire Leaded; Transformer Type:Bobbin; Primary Type:Single; Supply Voltage:115V; Output Current:2.5A; Current Rating:2.5A
element14 APAC
Transformers 12.6ct VAC / 2.5 Amp
Mouser
XFRMR LAMINATED 31.5VA CHAS MNT
Digi-Key
Power Transformer 2000Vrms 31.5VA 5Term. Wire Lead Flange Mount
Verical

Technical Specifications

Size-Length 82.55 mm
Input Voltage (DC) 115 V
Size-Width 50.8 mm
Packaging Bulk
Current Rating 2.5 A
Frequency 60 Hz
Mounting Type Chassis
Output Voltage 12.6 V
Output Current 2.5 A
Supply Voltage (DC) 115 V
Size-Height 50.8 mm
Power Rating 31.5 W
RoHS Compliant

Documents

element14
Datasheet 3 pages 8 years ago
Newark
Datasheet 2 pages 16 years ago
Allied Electronics
Datasheet 6 pages 8 years ago
Datasheet 2 pages 16 years ago
Electro Sonic
Datasheet 1 page 2 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

Hammond Manufacturing 166L12
HAMMOND MFG 166L12
HAMMOND MANUFACTURE 166L12
HAMMOND MANUFACTURIN 166L12
HAMMOND POWER SOLUTIONS 166L12
HAMMOND ELECTRONICS 166L12
HAMMND 166L12
Hammond Manufacturing Co 166L12
HAMMOND MANUFAC 166L12
HAMMOND CMC 166L12
Hammond Mfg Co 166L12
HAMMOND ELECT 166L12
HAMMOND MANUF 166L12
Hammond Mfg Co Inc 166L12
HAMMOND ELECTRONICS INC 166L12
Hammond Power Sol In 166L12
HAMMOND MFG COMPANY 166L12
Hammond Manufacturing - Transformers 166L12
HMND 166L12
HAMMOND MANUFACTURING CO LTD 166L12
Hammond Transformers 166L12
HMM 166L12
Hammond Manufacturing Company 166L12
Hammond Mfrg 166L12
HAMMOND POWER STRIPS 166L12

Search for other parts like 166L »