Hammond 166F12

Transformer, Low Voltage Rectifier;Chassis;Pri:115VAC;Sec:12.6VCT;Sec:0.3A

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
HM517-ND 29 Buy Now »
USD
18.35 13.98 12.24 10.93 10.93
Newark
96F5556 27 Buy Now »
USD
15.66 14.87 14.08 14.08 14.08
Carlton-Bates
62398022610 0 ··
USD
24.35 24.35 24.35 24.35 24.35
Mouser
546-166F12 7 Buy Now »
USD
16.27 13.98 12.23 11.36 11.36
Onlinecomponents.com
166F12 10 Buy Now »
USD
14.57 14.57 12.49 11.21 11.21
Master Electronics
166F12 8 ··
USD
14.57 14.57 12.49 11.21 11.21
Allied Electronics
70181260 0 ··
USD
14.61 13.72 13.72 13.72 13.72
ElectroShield
166F12 0 ··
Farnell
2125262 0 ··
GBP
17.68 14.46 13.12 13.12 13.12
element14 APAC
2125262 0 ··
SGD
28.70 27.16 22.38 21.39 21.39
Electro Sonic
166F12 0 ··
USD
15.89 15.89 13.62 11.93 11.93
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
166F12 27 Buy Now »
USD
13.12 13.12 13.12 13.12 13.12
Ewing Components
166F12 10 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
166F12 Contact ··
XS Micro
166F12 Contact ··

Descriptions

filament and low voltage rectifier/ope
Master Electronics
Transformers 12.6ct VAC / .3 Amp
Mouser
Power Transformer 300mA 60 Hz 3.70 VA
Carlton-Bates
XFRMR LAMINATED 3.78VA CHAS MNT
Digi-Key
HAMMOND POWER TXFM 115VAC - 12.6V@.3A
Electro Sonic
Bobbins Transformer; Output Current:0.3A; Output Voltage:12.6V; Supply Voltage:115V; Power Rating:3.78VA; Series:166; Transformer Type:Bobbin; Transformer Mounting:Chassis; Current Rating:0.3A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
Bobbins Transformer; Current Rating:300mA; Power Rating:3.78VA; Transformer Mounting:Panel; Terminal Type:Wire Leaded; Transformer Type:Bobbin; Primary Type:Single; Supply Voltage:115V; Output Current:0.3A; Current Rating:300mA
element14 APAC
POWER TX 117VAC - 12V@.35A
Gerber
BOBBINS TRANSFORMER
Farnell
Transformer, Low Voltage Rectifier;Chassis;Pri:115VAC;Sec:12.6VCT;Sec:0.3A
Allied Electronics

Technical Specifications

Supply Voltage (DC) 115 V
Packaging Bulk
Output Voltage 12.6 V
Current Rating 300 mA
Lead-Free Status Lead Free
Size-Height 35.052 mm
Input Voltage (DC) 115 V
Size-Width 35.05 mm
Frequency 60 Hz
Mounting Type Chassis
Output Current 300 mA
Power Rating 3.78 W
Size-Length 60.45 mm
RoHS Compliant

Documents

element14
Datasheet 3 pages 8 years ago
Mouser
Datasheet 2 pages 16 years ago
Allied Electronics
Datasheet 6 pages 7 years ago
Datasheet 2 pages 16 years ago
Electro Sonic
Datasheet 1 page 2 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

Hammond Manufacturing 166F12
HAMMOND MFG 166F12
HAMMOND MANUFACTURE 166F12
HAMMOND MANUFACTURIN 166F12
HAMMOND POWER SOLUTIONS 166F12
HAMMOND ELECTRONICS 166F12
HAMMND 166F12
Hammond Manufacturing Co 166F12
HAMMOND MANUFAC 166F12
HAMMOND CMC 166F12
Hammond Mfg Co 166F12
HAMMOND ELECT 166F12
HAMMOND MANUF 166F12
Hammond Mfg Co Inc 166F12
HAMMOND ELECTRONICS INC 166F12
Hammond Power Sol In 166F12
HAMMOND MFG COMPANY 166F12
Hammond Manufacturing - Transformers 166F12
HMND 166F12
HAMMOND MANUFACTURING CO LTD 166F12
Hammond Transformers 166F12
HMM 166F12
Hammond Manufacturing Company 166F12
Hammond Mfrg 166F12
HAMMOND POWER STRIPS 166F12

Search for other parts like 166F »