Phoenix Contact 1669725

Sensor Cable, Pur, M8 Sensor Straight 3 Position Receptacle, Free Ends, 3 M, 118.11 "
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold
Contact PlatingGold
Number of Pins3
Weight72.10001 g
Technical
Connector TypeCircular, Wire Leads
Connector Type ACircular
Current Rating3 A
GenderFemale
Max Current Rating4 A
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Conductors32
Number of Poles3
Number of Positions3
Operating Supply Voltage60 V
Schedule B8544420000
ShieldingUnshielded
Voltage Rating60 V
Wire/Cable TypeRound
Dimensions
Cable Length3 m
Length3 m
Wire/Cable Diameter4.4 mm
Wire/Cable Gauge23 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1669725.

Electro Sonic
Datasheet6 pages8 years ago
Burklin Elektronik
Datasheet16 pages1 year ago
MRO Stop
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages13 years ago
Datasheet4 pages15 years ago
Datasheet2 pages18 years ago
Arrow Electronics
Datasheet5 pages13 years ago

Inventory History

3 month trend:
+46.97%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1669725.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1669725 provided by its distributors.

Sensor Cable, Pur, M8 Sensor Straight 3 Position Receptacle, Free Ends, 3 M, 118.11 "
Cable; M8 Plug; Stripped End; 3 Cond Twisted Cbl; 1.5m; 24 AWG; BC; 32x0.1mm Str
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straight M8, cable length: 3 m
Connector A = M8 Socket / Connector A LEDs = 0 / Connector A Pins = 3 / Connector B = Bare End / Connector B LEDs = 0 / Connector B Pins = 0 / Connector Coding A = A-Coded / Conductors = 3 / Connector Orientation = Straight / Contact Material = Gold-Plated Bronze / Cross Section (AWG) AWG = 24 / Length m = 3 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Plug Material = TPU / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP68 / Rated Current A = 4 / Rated Voltage V = 48 / Sensor Cable Colour = Black / Sensor Cable Colour = Grey / Series = SAC / Sheathing = PUR / Shielding = Unshielded / Standards Met = UL Listed / Standards Met = EAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold
Contact PlatingGold
Number of Pins3
Weight72.10001 g
Technical
Connector TypeCircular, Wire Leads
Connector Type ACircular
Current Rating3 A
GenderFemale
Max Current Rating4 A
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Conductors32
Number of Poles3
Number of Positions3
Operating Supply Voltage60 V
Schedule B8544420000
ShieldingUnshielded
Voltage Rating60 V
Wire/Cable TypeRound
Dimensions
Cable Length3 m
Length3 m
Wire/Cable Diameter4.4 mm
Wire/Cable Gauge23 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1669725.

Electro Sonic
Datasheet6 pages8 years ago
Burklin Elektronik
Datasheet16 pages1 year ago
MRO Stop
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages13 years ago
Datasheet4 pages15 years ago
Datasheet2 pages18 years ago
Arrow Electronics
Datasheet5 pages13 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
RatingsIP65, IP68
RoHSCompliant