Phoenix Contact 1668111

Sensor/actuator cable, straight female connector M12, 4-pos., cable length: 3 m
Datasheet

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold
Contact PlatingGold
Insulation MaterialPVC
Number of Pins4
Weight96.999991 g
Technical
Connector TypeCircular, Wire Leads
Connector Type ACircular
Current Rating4 A
GenderMale
Max Current Rating4 A
Max Operating Temperature80 °C
Min Operating Temperature-5 °C
Number of Conductors42
Number of Poles4
Number of Positions4
Operating Supply Voltage250 V
Schedule B8544420000
ShieldingUnshielded
Voltage Rating250 V
Voltage Rating (DC)320 V
Wire/Cable TypeRound
Dimensions
Cable Length3 m
Length3 m
Wire/Cable Diameter4.7 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1668111.

Electro Sonic
Datasheet6 pages8 years ago
Burklin Elektronik
Datasheet17 pages1 year ago
Newark
Datasheet10 pages7 years ago
MRO Stop
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages13 years ago
Datasheet4 pages15 years ago
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+69.11%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1668111.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1668111 provided by its distributors.

Sensor/actuator cable, straight female connector M12, 4-pos., cable length: 3 m
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straight M12, coding: A, cable length: 3 m
SENSOR CABLE, 4POS, M12 SOCKET, 3M; Connector to Connector: M12 Straight Receptacle to Free End; Cable Length - Metric: 3m; Cable Length - Imperial: 9.8ft; Product Range: -; SVHC: No SVHC (15-Jan-2019); Connector Type A: M12 Sensor Straight 4 Position Receptacle; Connector Type B: Free End; No. of Positions: 4Ways
Connector A = M12 Socket / Connector A LEDs = 0 / Connector A Pins = 0 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 4 / Connector Orientation = Straight / Contact Material = Copper Tin / Cross Section (AWG) AWG = 22 / Length m = 3 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP68 / Rated Current A = 4 / Rated Voltage V = 250 / Sensor Cable Colour = Black / Sensor Cable Colour = Grey / Series = SAC / Sheathing = PUR / Shielding = Unshielded / Standards Met = UL Listed / Standards Met = EAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold
Contact PlatingGold
Insulation MaterialPVC
Number of Pins4
Weight96.999991 g
Technical
Connector TypeCircular, Wire Leads
Connector Type ACircular
Current Rating4 A
GenderMale
Max Current Rating4 A
Max Operating Temperature80 °C
Min Operating Temperature-5 °C
Number of Conductors42
Number of Poles4
Number of Positions4
Operating Supply Voltage250 V
Schedule B8544420000
ShieldingUnshielded
Voltage Rating250 V
Voltage Rating (DC)320 V
Wire/Cable TypeRound
Dimensions
Cable Length3 m
Length3 m
Wire/Cable Diameter4.7 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1668111.

Electro Sonic
Datasheet6 pages8 years ago
Burklin Elektronik
Datasheet17 pages1 year ago
Newark
Datasheet10 pages7 years ago
MRO Stop
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages13 years ago
Datasheet4 pages15 years ago
Datasheet4 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
RatingsIP65, IP68
RoHSCompliant