TE Connectivity 1663069-1

Rf Connectors/Coaxial Connectors Bma Jck Pcb |Amp Te Connectivity 1663069-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingGold
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
MountCable, Through Hole
PlatingGold
Technical
Fastening TypePull, Push
Frequency18 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency18 GHz
Max Operating Temperature257 °C
Min Operating Temperature-85 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
PolarityStandard
SealableNo
TerminationSolder
Voltage Rating335 V
Dimensions
Height9.53 mm
Outside Diameter7.62 mm
Tail Length4.95 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1663069-1.

Sager Electronics
Technical Drawing1 page21 years ago
Master Electronics
Datasheet919 pages9 years ago
Burklin Elektronik
Datasheet4 pages1 year ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1663069-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1663069-1 provided by its distributors.

Rf Connectors/Coaxial Connectors Bma Jck Pcb |Amp Te Connectivity 1663069-1
Rf Bma Connector, 1 Contact(S), Board Mount, Solder Terminal, Jack
Conn OSP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Copper Package

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingGold
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
MountCable, Through Hole
PlatingGold
Technical
Fastening TypePull, Push
Frequency18 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency18 GHz
Max Operating Temperature257 °C
Min Operating Temperature-85 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
PolarityStandard
SealableNo
TerminationSolder
Voltage Rating335 V
Dimensions
Height9.53 mm
Outside Diameter7.62 mm
Tail Length4.95 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1663069-1.

Sager Electronics
Technical Drawing1 page21 years ago
Master Electronics
Datasheet919 pages9 years ago
Burklin Elektronik
Datasheet4 pages1 year ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
RoHSCompliant