Hammond 165Z3

Power Transformer 2000Vrms 150VA 5 Terminal Wire Lead Flange Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Weight2.721554 kg
Technical
Max Operating Temperature130 °C
Max Output Current50 A
Max Power Dissipation150 W
Min Operating Temperature0 °C
Primary Winding(s)Single
Schedule B8504314065
Secondary Winding(s)Single
TerminationWire Leads
Dimensions
Height79.5 mm
Height - Seated (Max)79.5 mm
Length95.25 mm
Width79.5 mm

Documents

Download datasheets and manufacturer documentation for Hammond 165Z3.

DigiKey
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages2 years ago
Electro Sonic
Datasheet2 pages4 years ago

Inventory History

3 month trend:
+2.49%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 165Z3.

Descriptions

Descriptions of Hammond 165Z3 provided by its distributors.

Power Transformer 2000Vrms 150VA 5 Terminal Wire Lead Flange Mount
Transformer, low volt, hi current, chassis mt, 115V, 150VA, 3VCT@50A | Hammond Manufacturing 165Z3
Power Transformer Rohs Compliant: Yes |Hammond 165Z3
filament and low voltage rectifier/
PWR XFMR LAMINATED 150VA CHAS MT
Transformer, low voltage, high current, chassis mount, 150VA, 3.0 VCT, 50A FIL RECT 150VA 115 3CT Hammond PN 165Z3 : UPC [623980214900]

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
MountChassis Mount
Weight2.721554 kg
Technical
Max Operating Temperature130 °C
Max Output Current50 A
Max Power Dissipation150 W
Min Operating Temperature0 °C
Primary Winding(s)Single
Schedule B8504314065
Secondary Winding(s)Single
TerminationWire Leads
Dimensions
Height79.5 mm
Height - Seated (Max)79.5 mm
Length95.25 mm
Width79.5 mm

Documents

Download datasheets and manufacturer documentation for Hammond 165Z3.

DigiKey
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages2 years ago
Electro Sonic
Datasheet2 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago