Conec 165X13149X

CONN CAP DSUB25 FOR PLUG

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
165X13149X 21 Buy Now »
USD
1.97 1.77 1.56 1.56 1.56
Digi-Key
626-1243-ND 98 Buy Now »
USD
1.97 1.79 1.53 1.09 1.02
ElectroShield
165X13149X 0 ··
USD
1.94 1.34 1.02 0.870 0.870
CDM Electronics
165X13149X 0 ··
USD
1.26 1.26 1.26 1.26 1.26
Kreger Components
165X13149X 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
165X13149X Contact ··

Descriptions

CONN CAP DSUB25 FOR PLUG
Digi-Key
D SUB METAL SHIELDED CAP
CDM Electronics

Technical Specifications

Size-Width 12.93 mm
Material Steel
Lead-Free Status Lead Free
Number of Positions 25
Packaging Bulk
Size-Length 53.42 mm
Mounting Angle 180 °
RoHS Compliant

Documents

Digi-Key
Datasheet 1 page 10 years ago

Alternate Names

CONEC CORP 165X13149X
CONEC GMBH 165X13149X
CONEC CONNECTOR 165X13149X
CONEC CORPORATION 165X13149X
Conec Connectors 165X13149X
US CONEC 165X13149X

Search for other parts like 165X »