Technical Specifications

Size-Width 140 mm
Supply Voltage (DC) 240 V
Size-Height 150 mm
Input Current 3 A
Output Voltage 12 V
Number of Outputs 1
Power Rating 520 W

Documents

Farnell
Datasheet 1 page 5 years ago

Alternate Names

TRUST 16590
GLD 16590

Search for other parts like 16590 »