TE Connectivity 1658686-4

Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MaterialMetal
MountCable
Number of Terminals1
Technical
Circuit ApplicationSignal
Connector TypeSocket
Contact GenderFemale
Contact Resistance15 mΩ
Contact StyleCrimp
Current Rating5 A
GenderFemale
Max Current Rating1.9 A
Number of Ports1
Number of Positions1
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth1.9 mm
Insulation Diameter1.02 mm
Length14.73 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658686-4.

Newark
Datasheet66 pages12 years ago
Sager Electronics
Technical Drawing1 page11 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
TE Connectivity
Datasheet9 pages12 years ago
Datasheet8 pages12 years ago
Instruction Sheet2 pages13 years ago
Datasheet17 pages13 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Datasheet1 page0 years ago
Jameco
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page18 years ago

Alternate Parts

Price @ 1000
$ 0.138
$ 0.126
$ 0.126
Stock
348,320
877,952
877,952
Authorized Distributors
24
30
30
Gender
Female
Female
Female
Number of Positions
1
-
-
Number of Rows
-
-
-
Mount
Cable
-
-
Termination
Crimp
-
-
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1658686-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 1658686-4 provided by its distributors.

Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
HDP22 Series 22-28 AWG Gold Flash Crimp Socket D-Sub Contact
Receptacle, 0.08-0.4 mm², AWG 28-22, crimp connection, gold-plated, 1658686-4
AMPLIMITE Socket Contact, Size 22DF for HDP-22 Series, 28-22AWG, Gold Flash
Crimp Socket Contact Phosphor Bronze 22 AWG - 28 AWG
CONN SOCKET 22-28AWG GOLD CRIMP
D Sub Contact, Socket, 28-22Awg, Crimp; For Use With:D Sub Connectors; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Wire Size Awg Max:22Awg; Wire Size Awg Min:28Awg; Contact Size:22 Rohs Compliant: Yes |Amp Te Connectivity 1658686-4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658686-4.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MaterialMetal
MountCable
Number of Terminals1
Technical
Circuit ApplicationSignal
Connector TypeSocket
Contact GenderFemale
Contact Resistance15 mΩ
Contact StyleCrimp
Current Rating5 A
GenderFemale
Max Current Rating1.9 A
Number of Ports1
Number of Positions1
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth1.9 mm
Insulation Diameter1.02 mm
Length14.73 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658686-4.

Newark
Datasheet66 pages12 years ago
Sager Electronics
Technical Drawing1 page11 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
TE Connectivity
Datasheet9 pages12 years ago
Datasheet8 pages12 years ago
Instruction Sheet2 pages13 years ago
Datasheet17 pages13 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Datasheet1 page0 years ago
Jameco
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Rohs Statement1 page11 years ago