Try the Octopart BOM Tool! Ad
octopart.com

TE Connectivity / AMP 1658622-8

TE Connectivity NOVO 1658622-8 Ribbon Cable Connector Female Black 34-Pos. 250V 1A 2.54 mm Pitch 2-Level

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
1658622-8 63,549 Buy Now »
USD
1.80 1.80 1.52 1.52 1.52
Digi-Key
AKC34B-ND 480 Buy Now »
USD
2.35 2.25 1.88 1.36 1.36
Arrow
1658622-8 1,896 Buy Now »
USD
1.31 1.28 1.22 1.22 1.22
Verical 3
1658622-8 1,896 Buy Now »
USD
1.22 1.22 1.22
1658622-8 300 Buy Now »
USD
1.70 1.50 1.50
1658622-8 21 Buy Now »
USD
1.70 1.70 1.70
Carlton-Bates
74114998933 0 ··
USD
2.27 2.27 2.27 2.27 2.27
Newark
73K6225 1,093 Buy Now »
USD
1.89 1.89 1.62 1.41 1.41
Powell Electronics
1658622-8 40,068 Buy Now »
USD
1.30 1.16
Mouser
571-1658622-8 3,159 Buy Now »
USD
1.89 1.89 1.62 1.41 1.41
TTI
1658622-8 2,365 Buy Now »
USD
1.67 1.67 1.67 1.67
Gopher Electronics
1658622-8 228 Buy Now »
USD
0.993 0.993 0.993 0.993 0.993
Heilind Electronics
AMP1658622-8 18,189 Buy Now »
USD
1.63 1.36 1.32
Allied Electronics
70042780 765 Buy Now »
USD
2.01 1.82 1.73 1.59 1.59
Onlinecomponents.com
16586228 2,151 Buy Now »
USD
1.59 1.59 1.45 1.33 1.33
Heilind Asia
AMP1658622-8 3,800 Buy Now »
USD
1.87 1.73 1.73
Chip One Stop Global 3
C1S757100199445 2,161 Buy Now »
USD
1.60 1.35 1.26 1.17 1.17
C1S757106800385 4 Buy Now »
USD
1.37 1.37 1.37 1.37
C1S757106400255 2,897 Buy Now »
USD
2.44
Master Electronics
16586228 1,889 ··
USD
1.59 1.59 1.45 1.33 1.33
Sager Electronics
1658622-8 300 Buy Now »
USD
1.37 1.30 1.20 1.20 1.20
A.E. Petsche
1658622-8 0 ··
USD
41.06 41.06 41.06 41.06 41.06
Future Electronics
1658622-8 37 Buy Now »
USD
1.54 1.54 1.45 1.45
Interstate Connecting Components
1658622-8 18,189 Buy Now »
Richardson RFPD
1658622-8 0 ··
Power and Signal Group
1658622-8 0 ··
PEI Genesis
1658622-8 0 ··
Farnell
2396195 6,885 Buy Now »
GBP
1.15 0.844 0.612 0.583 0.583
element14 APAC
1169846 1,416 Buy Now »
SGD
2.82 2.82 2.42 2.11 2.11
Electro Sonic
16586228 2,179 Buy Now »
USD
1.69 1.69 1.54 1.41 1.41
Avnet Europe
1658622-8 0 ··
USD
1.01
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
1658622-8 350 Buy Now »
USD
3.15 2.10 1.57 1.36 1.36
Dachs
1658622-8 1,200 ··
STLAA.com
1658622-8 2,280 ··
Tencell
1658622-8 766 Buy Now »
USD
1.50 1.30 1.30
Abacus Technologies
1658622-8 1,652 ··
Ewing Components
1658622-8 12,823 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1658622-8 Contact ··

Descriptions

Amp-Latch 34 Position 2.54 mm Pitch NOVO Wire to Board IDC Receptacle
Future Electronics
Wire-To-Board Connector, AMP-LATCH Novo Series, IDC / IDT, Receptacle, 34, 2.54 mm
Newark
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount Tube
A.E. Petsche
WIRE-BOARD CONNECTOR RECEPTACLE 34POS, 2
element14 APAC
RIBBON CABLE CONNECTOR
Gopher Electronics
34 NOVO MIL/CTR 30DPLEAD FREE
PEI Genesis
RECTANGULAR CONNECTOR
Richardson RFPD
34 NOVO MIL/CTR 30DP,LEAD FREE
Heilind Asia
34 NOVO MIL/CTR 30DPLEAD FREE
Interstate Connecting Components
34 NOVO MIL/CTR 30DP,LEAD FREE
TE Connectivity
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount Tube
Verical
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount Tube
Sager Electronics
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount
Avnet Europe
Conector Ribbon Cable 34 NOVO MIL/CTR 30DP,LEAD FREE TYCO / TE CONNECTIVITY
Dachs
34 NOVO MIL/CTR 30DP,LEAD FREE
Onlinecomponents.com
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount
Avnet
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount
Chip One Stop Global
34 NOVO MIL/CTR 30DP LEAD FR
Powell Electronics
34 NOVO MIL/CTR 30DPLEAD FREE
Heilind Electronics
Receptacles with Recessed Covers, Center & Military Polarized, 34 pos.
Allied Electronics
CONNECTOR, RCPT, 34POS, 2ROW, 2.54MM
Farnell
34 NOVO MIL/CTR 30DP,LEAD FREE
Master Electronics
CONN IDC SKT 34POS W/POL GOLD
Digi-Key
TE Connectivity NOVO 1658622-8 Ribbon Cable Connector Female Black 34-Pos. 250V 1A 2.54 mm Pitch 2-Level
Carlton-Bates

Technical Specifications

Number of Contacts 34
Orientation Vertical
Contact Material Phosphor Bronze
Gender Female
Pin Pitch 2.54 mm
Packaging Box Tube
Housing Material Thermoplastic
ELV Compliant Compliant
Size-Width 6.096 mm
Flammability Rating UL 94 V-0
Number of Positions 34
Size-Length 47.752 mm
Lead-Free Status Lead Free
Number of Rows 2
Lifecycle Status Active
Mounting Type Through Hole PCB
Housing Color Black
REACH SVHC Compliance No SVHC
Size-Height 11.786 mm
RoHS Compliant
Contact Plating Tin

Documents

Tyco Electronics
Datasheet 100 pages 4 years ago
Verical
Datasheet, Technical Drawing 1 page 5 years ago
element14 APAC
Datasheet 1 page 8 years ago
Datasheet 2 pages
Datasheet 1 page 11 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 13 years ago
Datasheet 1 page 10 years ago
Datasheet 1 page 8 years ago
Arrow
Datasheet 104 pages 7 years ago
Allied Electronics
Datasheet 2 pages 1 year ago
Datasheet 3 pages 3 years ago
Datasheet 2 pages 8 years ago
Jameco
Datasheet 2 pages 10 years ago
TE Connectivity
Instruction Sheet 3 pages 5 years ago
Datasheet 8 pages 18 years ago
Datasheet 6 pages 5 years ago
Datasheet 9 pages 5 years ago
Future Electronics
Datasheet 1 page 10 years ago
Onlinecomponents.com
Datasheet 104 pages 7 years ago
Datasheet 104 pages 7 years ago
Datasheet 100 pages 4 years ago
Datasheet 104 pages 7 years ago
Datasheet 104 pages 7 years ago
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 2 years ago

Images

Alternate Names

AMP/TYCO 1658622-8
TYCO/AMP 1658622-8
TYCO ELECTRONICS AMP 1658622-8
TE Connectivity / AMP Brand 1658622-8
AMP/Tyco Electronics 1658622-8
AMP/TE Connectivity 1658622-8
TE CNTY - AMP 1658622-8
TE Connectivity / Tyco Electronics AMP 1658622-8
AMP/TYCO ELECTR 1658622-8
TYCO ELECTRONICS AMP ITALIA S 1658622-8
AMP INC 1658622-8
TYCO/AMP INC 1658622-8
TE CONNECTIVITY AMP (VA) 1658622-8
AMP FROM TE CONNECTIVITY 1658622-8
TYCO ELECTRONICS AMP (VA) 1658622-8
TE CONNECTIVITY AMP CONNECTORS 1658622-8
AMP/TE CONNECTIVITY ACCT 167798 1658622-8
TYCO COLOMBIA 1658622-8
AMP INCORPORATED (TYCO ELECTRONICS 1658622-8
TE Connectivity / Hartman Brand 1658622-8
TE CONNECTIVITY / AMP BRA 1658622-8
TYCO INC (AMP) 1658622-8
TYCO ELECTRONICS 1658622-8
AMP ( TYC) 1658622-8
TE AMP TYCO 1658622-8
TE Connectivity AMP Connectors 1658622-8

Search for other parts like 1658622- »