TE Connectivity 1658622-4

Connector, Receptacle; Novo; 20; Gold (30); Tin-Lead; 0.100 in. x 0.100 in.
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Current Rating1 A
GenderFemale
Insulation Resistance5 GΩ
Mating Connector LockWithout
Number of Contacts20
Number of Positions20
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PackagingBulk
PCB Mount RetentionWithout
Dimensions
Length29.96946 mm
Row Spacing2.54 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658622-4.

element14 APAC
Datasheet100 pages12 years ago
Sager Electronics
Datasheet2 pages8 years ago
Factory Futures
Datasheet9 pages13 years ago
TE Connectivity
Instruction Sheet3 pages12 years ago
Datasheet6 pages13 years ago
Technical Drawing1 page13 years ago
Datasheet8 pages25 years ago
Burklin Elektronik
Datasheet7 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet104 pages14 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago
Jameco
Datasheet2 pages16 years ago
Future Electronics
Datasheet6 pages26 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1658622-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 1658622-4 provided by its distributors.

Connector, Receptacle; Novo; 20; Gold (30); Tin-Lead; 0.100 in. x 0.100 in.
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Tube
20 NOVO MIL/CTR 30DP,LEAD FREE Connector System: Wire-to-Board Number of Positions: 20 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 20 2.54 mm .1" | Ampseal Header | TE Connectivity
Connector, Receptacle, 20 Position, 2Row, 2.54Mm, Idc; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:2 Row; No. Of Contacts:20Contacts; Connector Mounting:Cable Mount; Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 1658622-4.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658622-4.

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Current Rating1 A
GenderFemale
Insulation Resistance5 GΩ
Mating Connector LockWithout
Number of Contacts20
Number of Positions20
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PackagingBulk
PCB Mount RetentionWithout
Dimensions
Length29.96946 mm
Row Spacing2.54 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658622-4.

element14 APAC
Datasheet100 pages12 years ago
Sager Electronics
Datasheet2 pages8 years ago
Factory Futures
Datasheet9 pages13 years ago
TE Connectivity
Instruction Sheet3 pages12 years ago
Datasheet6 pages13 years ago
Technical Drawing1 page13 years ago
Datasheet8 pages25 years ago
Burklin Elektronik
Datasheet7 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet104 pages14 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago
Jameco
Datasheet2 pages16 years ago
Future Electronics
Datasheet6 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet3 pages10 years ago
Materials Sheet3 pages6 years ago
Rohs Statement1 page11 years ago