TE Connectivity / AMP 1658622-3

Receptacles with Recessed Covers, Center & Military Polarized, 16 pos.

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
1658622-3 12,062 Buy Now »
USD
0.812 0.791 0.753 0.753 0.753
Verical
1658622-3 11,196 Buy Now »
USD
0.744 0.744 0.744
Avnet
1658622-3 7,436 Buy Now »
USD
1.60 1.45 1.17 1.17 1.17
Digi-Key
AKC16B-ND 2,921 Buy Now »
USD
1.68 1.52 1.31 0.932 0.870
Chip One Stop Japan
C1S757100289915 12,062 Buy Now »
JPY
143.00 105.00 76.00 71.50
Newark
73K6221 4,065 Buy Now »
USD
1.68 1.53 1.31 0.932 0.932
Heilind Electronics
AMP1658622-3 22,768 Buy Now »
USD
0.971 0.807 0.785
TTI
1658622-3 4,304 Buy Now »
USD
0.993 0.993 0.993 0.993
Heilind Asia
AMP1658622-3 14,550 Buy Now »
USD
1.25 1.15 1.15
Mouser
571-1658622-3 3,269 Buy Now »
USD
0.980 0.980 0.858 0.832 0.824
Gopher Electronics
1658622-3 86 Buy Now »
USD
1.04 1.04 0.895 0.783 0.783
Onlinecomponents.com
16586223 3,490 Buy Now »
USD
0.950 0.950 0.850 0.800 0.790
Chip One Stop Global
C1S757100289915 5,000 Buy Now »
JPY
154.00 154.00 154.00 125.00 109.00
Master Electronics
16586223 1,751 ··
USD
0.950 0.950 0.850 0.800 0.790
Sager Electronics
1658622-3 1,631 Buy Now »
USD
0.901 0.724
Components Center
1658622-3 30 Buy Now »
USD
0.922 0.922 0.709 0.709 0.709
Interstate Connecting Components
1658622-3 22,768 Buy Now »
Future Electronics
1658622-3 341 Buy Now »
USD
1.06 1.06 0.940 0.940
Allied Electronics
70042777 1,436 Buy Now »
USD
1.47 1.47 1.10 0.948 0.948
Dalis Electronics
1658622-3 30 ··
PEI Genesis
1658622-3 0 ··
Farnell 2
2528029 0 ··
EUR
1.86 1.20 1.000 0.790 0.790
1164293 12,389 Buy Now »
EUR
1.94 1.94 1.62 1.37 1.37
element14 APAC
1164293 8,073 Buy Now »
CNY
9.75 9.75 7.38 6.78 6.78
Electro Sonic
16586223 1,990 Buy Now »
USD
1.01 1.01 0.901 0.848 0.837
RS Components
7198785 1,309 Buy Now »
GBP
1.45 1.45 1.17 0.960 0.960
Avnet Europe
1658622-3 0 ··
EUR
0.676
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
1658622-3 887 Buy Now »
USD
2.28 1.71 0.855 0.713 0.713
Jameco
901722 210 Buy Now »
USD
1.39 1.25 1.09 1.09 1.09
Freelance Electronics
1658622-3 6 Buy Now »
USD
0.720 0.720 0.720 0.720 0.720
PSC Electronics
1658622-3 3 Buy Now »
Ewing Components
1658622-3 12,823 Send RFQ »
Abacus Technologies
1658622-3 239 ··
Tencell
1658622-3 6 Buy Now »
USD
0.889 0.771 0.771
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
1658622-3 Contact Buy Now »
Touchstone Systems
1658622-3 Contact Send RFQ »
North Star Micro
1658622-3 Contact ··
SemiconductorPLUS
1658622-3 Contact ··
XS Micro
1658622-3 Contact ··

Descriptions

16 NOVO MIL/CTR 30DP,LEAD FREE
Master Electronics
Receptacles with Recessed Covers, Center & Military Polarized, 16 pos.
Allied Electronics
16 NOVO MIL/CTR 30DPLEAD FREE
Interstate Connecting Components
WIRE-BOARD CONNECTOR RECEPTACLE 16 POSITION, 2.54MM
Newark
2 Rows 16 Position wire housing
Jameco
AMP LATCH 16 Position 2.54 mm Pitch NOVO Cable to Board IDC Receptacle
Future Electronics
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Tube
Chip One Stop Japan
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Tube
Verical
WIRE-BOARD CONNECTOR RECEPTACLE 16 POSIT
Farnell
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Tube
Chip One Stop Global
16 NOVO MIL/CTR 30DPLEAD FREE
Heilind Electronics
CONN IDC SKT 16POS W/POL GOLD
Digi-Key
AMP-Latch receptacle 0.08-0.15mm² 16way
RS Components
746288-3 IS NON-ROHS
PSC Electronics
16 NOVO MIL/CTR 30DP,LEAD FREE
Heilind Asia
16 NOVO MIL/CTR 30DP,LEAD FREE
TE Connectivity
16 NOVO MIL/CTR 30DPLEAD FREE
PEI Genesis
CONNECTOR, RCPT, 16POS, 2ROW, 2.54MM
element14 APAC
Ribbon Cable Connectors (AMP-LATCH)
North Star Micro
16 NOVO MIL/CTR 30DP,LEAD FREE
Onlinecomponents.com
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount
Avnet
RIBBON CABLE CONNECTOR
Gopher Electronics
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Tube
Sager Electronics

Technical Specifications

Flammability Rating UL 94 V-0
Size-Length 24.892 mm
Contact Plating Tin
Housing Color Black
Size-Width 6.096 mm
Number of Positions 16
Housing Material Thermoplastic
RoHS Compliant
Gender Female
Orientation Vertical
Lifecycle Status Active
ELV Compliant Compliant
Size-Height 11.786 mm
Number of Contacts 16
Lead-Free Status Lead Free
Pin Pitch 2.54 mm
Packaging Box Tube
Number of Rows 2
Contact Material Phosphor Bronze

Documents

Tyco Electronics
Datasheet 100 pages 4 years ago
Verical
Datasheet, Technical Drawing 1 page 5 years ago
Newark
Datasheet 2 pages
Datasheet 1 page 8 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 12 years ago
Datasheet 1 page 7 years ago
Datasheet 1 page 9 years ago
Allied Electronics
Datasheet 2 pages 1 year ago
Datasheet 2 pages 8 years ago
Datasheet 3 pages 2 years ago
TE Connectivity
Instruction Sheet 3 pages 5 years ago
Datasheet 8 pages 17 years ago
Datasheet 6 pages 5 years ago
Datasheet 9 pages 5 years ago
Jameco
Datasheet 2 pages 9 years ago
Future Electronics
Datasheet 1 page 10 years ago
Electro Sonic
Datasheet 104 pages 7 years ago
Onlinecomponents.com
Datasheet 104 pages 7 years ago
Datasheet 104 pages 7 years ago
Datasheet 100 pages 4 years ago
Datasheet 104 pages 7 years ago
Datasheet 104 pages 7 years ago
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 3 pages 2 years ago

Images

Alternate Names

AMP/TYCO 1658622-3
TYCO/AMP 1658622-3
TYCO ELECTRONICS AMP 1658622-3
TE Connectivity / AMP Brand 1658622-3
AMP/Tyco Electronics 1658622-3
AMP/TE Connectivity 1658622-3
TE CNTY - AMP 1658622-3
TE Connectivity / Tyco Electronics AMP 1658622-3
AMP/TYCO ELECTR 1658622-3
TYCO ELECTRONICS AMP ITALIA S 1658622-3
AMP INC 1658622-3
TYCO/AMP INC 1658622-3
TE CONNECTIVITY AMP (VA) 1658622-3
TYCO ELECTRONICS AMP (VA) 1658622-3
TE CONNECTIVITY AMP CONNECTORS 1658622-3
AMP/TE CONNECTIVITY ACCT 167798 1658622-3
TYCO COLOMBIA 1658622-3
AMP INCORPORATED (TYCO ELECTRONICS 1658622-3
TE Connectivity / Hartman Brand 1658622-3
TE CONNECTIVITY / AMP BRA 1658622-3
TYCO INC (AMP) 1658622-3
TYCO ELECTRONICS 1658622-3
AMP ( TYC) 1658622-3
TE AMP TYCO 1658622-3
TE Connectivity / Am 1658622-3
TE Connectivity AMP Connectors 1658622-3

Search for other parts like 1658622- »