TE Connectivity 1658621-5

Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeConnector, Receptacle, Socket
Contact Current Rating1 A
Contact GenderFemale
Contact Resistance15 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance5 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts24
Number of Positions24
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
Plating Thickness1.27 µm
TerminationIDT, Solder
Voltage Rating250 V
Wire/Cable TypeRibbon
Dimensions
Depth7.49 mm
Height15.16 mm
Insulation Diameter939.8 µm
Lead Pitch2.54 mm
Length35.04946 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width7.49046 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658621-5.

Farnell
Datasheet100 pages12 years ago
Datasheet9 pages13 years ago
Datasheet1 page26 years ago
Sager Electronics
Technical Drawing1 page13 years ago
TE Connectivity
Instruction Sheet3 pages12 years ago
Datasheet6 pages13 years ago
Datasheet8 pages25 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Newark
Datasheet1 page8 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages13 years ago
Electro Sonic
Datasheet104 pages14 years ago
Future Electronics
Datasheet6 pages26 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1658621-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 1658621-5 provided by its distributors.

Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
CONNECTOR, RECEPTACLE, NOVA, AMP-LATCH, 24 POSITION, WITH MATING POLARIZATION
Socket header, 24 pole, pitch 2.54 mm, straight, black, 1658621-5
Conn IDC Connector F 24 POS 2.54mm Solder RA Thru-Hole Box/Carton
Headers & Wire Housings Cntr Plrzd Recpt 24P Novo |Amp Te Connectivity 1658621-5
AMP LATCH 24 Position 2.54 mm Pitch NOVO Cable to Board IDC Receptacle
CONNECTOR, 2 ROW, 24 PIN, IDC, 15 GOLD, W/ POL
CONNECTOR, RCPT, 24POS, 2ROW, 2.54MM
French Electronic Distributor since 1988
24 NOVO MIL/CTR 15DP,LEAD FREE
CONN IDC SKT 24POS W/POL 15 GOLD
CONN RCPT 24P IDC 26-28AWG GOLD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658621-5.
  • 1658621-5..

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeConnector, Receptacle, Socket
Contact Current Rating1 A
Contact GenderFemale
Contact Resistance15 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance5 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts24
Number of Positions24
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
Plating Thickness1.27 µm
TerminationIDT, Solder
Voltage Rating250 V
Wire/Cable TypeRibbon
Dimensions
Depth7.49 mm
Height15.16 mm
Insulation Diameter939.8 µm
Lead Pitch2.54 mm
Length35.04946 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width7.49046 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658621-5.

Farnell
Datasheet100 pages12 years ago
Datasheet9 pages13 years ago
Datasheet1 page26 years ago
Sager Electronics
Technical Drawing1 page13 years ago
TE Connectivity
Instruction Sheet3 pages12 years ago
Datasheet6 pages13 years ago
Datasheet8 pages25 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Newark
Datasheet1 page8 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages13 years ago
Electro Sonic
Datasheet104 pages14 years ago
Future Electronics
Datasheet6 pages26 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet3 pages6 years ago
Rohs Statement1 page11 years ago