TE Connectivity 1658621-4

Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
Number of Pins20
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeConnector, Receptacle, Socket
Contact Current Rating1 A
Contact GenderFemale
Contact Resistance15 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance5 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts20
Number of Poles20
Number of Positions20
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
Plating Thickness1.27 µm
TerminationSolder
Wire/Cable TypeRibbon
Dimensions
Depth7.49 mm
Height15.16 mm
Insulation Diameter939.8 µm
Lead Pitch2.54 mm
Length29.96946 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width7.49046 mm
Wire/Cable Gauge32 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658621-4.

Electro Sonic
Datasheet100 pages12 years ago
Datasheet104 pages14 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet3 pages12 years ago
Datasheet6 pages13 years ago
Datasheet8 pages25 years ago
Factory Futures
Datasheet9 pages13 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Datasheet7 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page16 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago
Jameco
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1658621-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 1658621-4 provided by its distributors.

Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
SOCKET, NOVOLATCH, 20WAY; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: AMP-LATCH Novo Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta
Wire-Board Connector Receptacle 20 Position, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:2 Row; No. Of Contacts:20Contacts; Connector Mounting:Cable Mount; Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 1658621-4.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658621-4.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
Number of Pins20
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeConnector, Receptacle, Socket
Contact Current Rating1 A
Contact GenderFemale
Contact Resistance15 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance5 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts20
Number of Poles20
Number of Positions20
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
Plating Thickness1.27 µm
TerminationSolder
Wire/Cable TypeRibbon
Dimensions
Depth7.49 mm
Height15.16 mm
Insulation Diameter939.8 µm
Lead Pitch2.54 mm
Length29.96946 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width7.49046 mm
Wire/Cable Gauge32 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658621-4.

Electro Sonic
Datasheet100 pages12 years ago
Datasheet104 pages14 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet3 pages12 years ago
Datasheet6 pages13 years ago
Datasheet8 pages25 years ago
Factory Futures
Datasheet9 pages13 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Datasheet7 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page16 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago
Jameco
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page17 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet3 pages10 years ago
Materials Sheet3 pages7 years ago
Materials Sheet3 pages5 years ago
Rohs Statement1 page11 years ago