TE Connectivity 1658610-4

Conn D-Subminiature SKT 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port Automotive Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Body PlatingTin
Case/PackageMetal
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountCable, Free Hanging
Number of Pins2
Number of Terminals9
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle, Socket
Current Rating1.25 A
GenderReceptacle
Max Current Rating1.25 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationRight Angle
PreloadedYes
Schedule B8536694040
SealableNo
ShieldingShielded
TerminationIDC, IDT
Voltage Rating250 V
Wire/Cable TypeRibbon
Dimensions
Depth12.59 mm
Height18.61 mm
Lead Pitch2.769 mm
Length30.886 mm
Pitch2.76 mm
Width12.598 mm
Wire/Cable Diameter970 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658610-4.

Burklin Elektronik
Datasheet66 pages12 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Datasheet8 pages13 years ago
Datasheet11 pages25 years ago
Datasheet8 pages25 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
Farnell
Datasheet9 pages26 years ago
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet3 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1658610-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 1658610-4 provided by its distributors.

Conn D-Subminiature SKT 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port Automotive Tube
D-Sub socket, 9 pole, standard, equipped, straight, IDC connection, 1658610-4
AMPLIMITE HDF-20 Receptacle Connector, 9 Position, w/Contacts, IDC, 28-26AWG
Standard Cable Connectors Product Highlights: Connector Product Series = HDF-20 (Ribbon Cable) Number of Positions = 9 Receptacle With Contacts
SOCKET, D SUB, 9WAY; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: IDC / IDT; D Sub Shell Size: DE; Product Range: AMPLIMITE HDF-20 Series; Connector Body Material: Metal Body; Contact Material: Phos
09 POS HDF RCPT, MS, LEAD FREE Connector & Housing Type: Receptacle Solid Wire Size: 28 – 26 AWG Solid Wire Size: .1 – .13 mm² Shielded: No Connector System: Cable-to-Cable Receptacle 28 – 26 AWG .1 – .13 mm² | Idc D-Sub: Receptacle Assembly & Low Profile & Signal & 2.77 Mm | Part Number: 1658610-4 | Internal Number: 1658610-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658610-4.

Technical Specifications

Physical
Body MaterialMetal
Body PlatingTin
Case/PackageMetal
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountCable, Free Hanging
Number of Pins2
Number of Terminals9
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle, Socket
Current Rating1.25 A
GenderReceptacle
Max Current Rating1.25 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationRight Angle
PreloadedYes
Schedule B8536694040
SealableNo
ShieldingShielded
TerminationIDC, IDT
Voltage Rating250 V
Wire/Cable TypeRibbon
Dimensions
Depth12.59 mm
Height18.61 mm
Lead Pitch2.769 mm
Length30.886 mm
Pitch2.76 mm
Width12.598 mm
Wire/Cable Diameter970 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658610-4.

Burklin Elektronik
Datasheet66 pages12 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Datasheet8 pages13 years ago
Datasheet11 pages25 years ago
Datasheet8 pages25 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
Farnell
Datasheet9 pages26 years ago
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet3 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet3 pages9 years ago
Materials Sheet3 pages8 years ago
Materials Sheet3 pages5 years ago
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago