TE Connectivity / AMP 1658610-1

Connector D-Subminiature Receptacle 37 Position 2.77mm IDT Right Angle Cable Mount 37 Terminal 1 Port

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
1658610-1 563 Buy Now »
USD
6.84 6.84 6.05 6.05
1658610-1 40 Buy Now »
USD
9.02 9.02 9.02 9.02
Arrow
1658610-1 40 Buy Now »
USD
9.44 9.02 8.91 8.80 8.76
Avnet
1658610-1 0 ··
USD
6.92 4.18
Digi-Key
AFL37B-ND 423 Buy Now »
USD
13.31 12.10 10.29 8.05 7.87
Newark
42K6647 33 Buy Now »
USD
13.50 12.25 10.37 8.19 8.19
Chip One Stop Japan
C1S757100213471 40 Buy Now »
JPY
2250.00 1730.00 1530.00 1530.00 1530.00
TTI
1658610-1 1,303 Buy Now »
USD
5.32 5.32 5.32 5.32 5.32
Heilind Electronics
AMP1658610-1 2,072 Buy Now »
USD
5.69 5.69 4.80 4.66 4.60
Mouser
571-16586101 118 Buy Now »
USD
13.50 12.25 10.37 8.88 8.88
Onlinecomponents.com
16586101 169 Buy Now »
USD
10.08 10.08 8.81 4.71 3.77
Chip One Stop Global 2
C1S757100693941 327 Buy Now »
JPY
2860.00 2850.00 2670.00 2470.00 2470.00
C1S757100213471 236 Buy Now »
JPY
3740.00 3740.00 3740.00 3740.00 3740.00
Heilind Asia
AMP1658610-1 298 Buy Now »
USD
5.71 5.71 5.29 5.29 5.29
Master Electronics
16586101 112 ··
USD
10.08 10.08 8.81 4.71 3.77
Components Center
1658610-1 5 Buy Now »
USD
8.84 8.84 6.80 6.80 6.80
Sager Electronics
1658610-1 0 ··
USD
7.75 4.07
Interstate Connecting Components
1658610-1 2,072 Buy Now »
Future Electronics
1658610-1 0 ··
USD
10.08 10.08 8.87 8.87 8.87
Allied Electronics
70085601 0 ··
USD
11.14 11.14 9.49 9.49 9.49
Dalis Electronics
1658610-1 5 ··
PEI Genesis
1658610-1 0 ··
element14 APAC
1772796 1,155 Buy Now »
CNY
66.90 66.90 66.90 66.90
Farnell
1772796 345 Buy Now »
EUR
10.46 8.67 7.70 7.55
Electro Sonic
16586101 563 Buy Now »
USD
10.68 10.68 9.34 4.99 4.00
RS Components
7183950 105 Buy Now »
GBP
10.44 10.44 8.44 7.38 7.38
Avnet Europe
1658610-1 0 ··
EUR
7.01 7.01
Avnet Asia
1658610-1 0 ··
USD
8.07 7.29
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
1658610-1 2 Buy Now »
USD
10.68 10.68 10.68 10.68 10.68
Jameco
900471 Yes ··
USD
14.75 13.55 12.29 12.29 12.29
STLAA.com
1658610-1 33 ··
Tencell
1658610-1 1,071 Buy Now »
USD
7.37 7.37 7.37 7.09 7.09
SIE
1658610-1 384 ··
Abacus Technologies
1658610-1 1,688 ··
Ewing Components
1658610-1 12,823 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
1658610-1 Contact Send RFQ »
North Star Micro
1658610-1 Contact ··
SemiconductorPLUS
1658610-1 Contact ··
TransparentC
1658610-1 Contact ··
XS Micro
1658610-1 Contact ··

Descriptions

SOCKET, D SUB, 37WAY
element14 APAC
Connector D-Subminiature Receptacle 37 Position 2.77mm IDT Right Angle Cable Mount 37 Terminal 1 Port
Jameco
CONN DSUB RCPT 37POS STR IDC
Digi-Key
Conn;D-Ribbon;Cable Socket;37Pos;STR;HDF-20Series;IDC;28-26AWG;FrontMetalShell
Allied Electronics
SOCKET, D SUB, 37WAY
Farnell
Conn D-Subminiature SKT 37 POS 2.76mm IDT RA Cable Mount 37 Terminal 1 Port
Chip One Stop Japan
Conn D-Subminiature SKT 37 POS 2.76mm IDT RA Cable Mount 37 Terminal 1 Port
Avnet Asia
Conn D-Subminiature SKT 37 POS 2.76mm IDT RA Cable Mount 37 Terminal 1 Port
Avnet
37 POS HDF RCPT MS LEAD FREE
Interstate Connecting Components
37 POS HDF RCPT, MS, LEAD FREE
Onlinecomponents.com
Conn D-Subminiature SKT 37 POS 2.76mm IDT RA Cable Mount 37 Terminal 1 Port
Sager Electronics
AMPLIMITE HDF-20 d-sub IDC socket 37 way
RS Components
37 POS HDF RCPT MS LEAD FREE
Heilind Electronics
37 POS HDF RCPT, MS, LEAD FREE
Heilind Asia
Conn D-Subminiature SKT 37 POS 2.76mm IDT RA Cable Mount 37 Terminal 1 Port
Chip One Stop Global
HDF-20 Series 37 Position Free Hanging Socket IDC Standard Cable Connector
Future Electronics
37 POS HDF RCPT, MS, LEAD FREE
TE Connectivity
37 POS HDF RCPT MS LEAD FREE
PEI Genesis
37 POS HDF RCPT, MS, LEAD FREE
Master Electronics
D SUB CONNECTOR, STANDARD, 37 POSITION, RECEPTACLE
Newark
Conn D-Subminiature SKT 37 POS 2.76mm IDT RA Cable Mount 37 Terminal 1 Port
Verical
Standard Cable Connectors Product Highlights: Connector Product Series = HDF-20 (Ribbon Cable) Number of Positions = 37 Receptacle With Contacts
North Star Micro

Technical Specifications

Size-Length 69.393 mm
Color Black
Lead-Free Status Lead Free
RoHS Compliant
Contact Plating Gold Tin over Nickel
Pin Pitch 2.769 mm
Contact Material Phosphor Bronze
Size-Width 12.598 mm
Size-Height 18.618 mm
Housing Color Black
Number of Rows 2
Gender Female
REACH SVHC Compliance No SVHC
Flammability Rating UL 94 V-0
Number of Positions 37
Packaging Tube
Lifecycle Status Active
ELV Compliant Compliant
Housing Material Thermoplastic
Number of Contacts 37

Documents

Tyco Electronics
Datasheet 66 pages 4 years ago
Farnell
Datasheet, Technical Drawing 2 pages 5 years ago
Datasheet 11 pages 17 years ago
Datasheet 1 page 7 years ago
Future Electronics
Datasheet 9 pages 19 years ago
Electro Sonic
Datasheet 66 pages 8 years ago
Jameco
Datasheet 3 pages 9 years ago
TE Connectivity
Datasheet 8 pages 18 years ago
Datasheet 8 pages 5 years ago
Onlinecomponents.com
Datasheet 66 pages 8 years ago
Compliance Statements
Materials Sheet 1 page 9 years ago
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

AMP/TYCO 1658610-1
TYCO/AMP 1658610-1
TYCO ELECTRONICS AMP 1658610-1
TE Connectivity / AMP Brand 1658610-1
AMP/Tyco Electronics 1658610-1
AMP/TE Connectivity 1658610-1
TE CNTY - AMP 1658610-1
TE Connectivity / Tyco Electronics AMP 1658610-1
AMP/TYCO ELECTR 1658610-1
TYCO ELECTRONICS AMP ITALIA S 1658610-1
AMP INC 1658610-1
TYCO/AMP INC 1658610-1
TE CONNECTIVITY AMP (VA) 1658610-1
TYCO ELECTRONICS AMP (VA) 1658610-1
TE CONNECTIVITY AMP CONNECTORS 1658610-1
AMP/TE CONNECTIVITY ACCT 167798 1658610-1
TYCO COLOMBIA 1658610-1
AMP INCORPORATED (TYCO ELECTRONICS 1658610-1
TE Connectivity / Hartman Brand 1658610-1
TE CONNECTIVITY / AMP BRA 1658610-1
TYCO INC (AMP) 1658610-1
TYCO ELECTRONICS 1658610-1
AMP ( TYC) 1658610-1
TE AMP TYCO 1658610-1
TE Connectivity / Am 1658610-1
TE Connectivity AMP Connectors 1658610-1

Search for other parts like 1658610- »