TE Connectivity 1658543-3

Cont, Socket, Plated, 20Df, Strip, #22-26 | TE Connectivity 1658543-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MaterialBronze
MountCable
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeSocket
Contact GenderFemale
Contact StyleCrimp
GenderFemale
Max Current Rating2 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
OrientationStraight
PackagingCut Tape
Plating Thickness760 nm
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth2.67 mm
Height2.67 mm
Insulation Diameter1.27 mm
Length14.09 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658543-3.

Electro Sonic
Datasheet51 pages16 years ago
Datasheet9 pages5 years ago
TE Connectivity
Datasheet66 pages12 years ago
Technical Drawing1 page15 years ago
Datasheet9 pages16 years ago
Datasheet10 pages13 years ago
Instruction Sheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Factory Futures
Datasheet11 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1658543-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 1658543-3 provided by its distributors.

Cont, Socket, Plated,20Df, Strip,#22-26 | TE Connectivity 1658543-3
Contact SKT 20 Size Crimp ST Cable Mount 22-26AWG Strip
TE CONNECTIVITY 1658543-3 / TYCO 1658543-3 / AMP 1658543-3 / CONNECTOR, SOCKET CONTACT, 22-26AWG, GOLD CRIMP
CONN SOCKET 22-26AWG GOLD CRIMP
CONTSOCKETPLATED20DFSTRIP 22-26
Special Order: CONT,SOCKET,PLATED,20DF,STRIP,#22-26 Contact Type: Socket Contact Mating Area Plating Material: Gold Flash Contact Retention Type Within Housing: Snap-In Contact Size: Size 20 Wire Size: 26 – 22 AWG Socket Gold Flash Snap-In Size 20 | D-Sub Conn Contacts: Socket & Phosphor Bronze & Signal & Size 20 | Part Number: 1658543-3 | Internal Number: 1658543-3 | 26 – 22 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658543-3.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MaterialBronze
MountCable
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeSocket
Contact GenderFemale
Contact StyleCrimp
GenderFemale
Max Current Rating2 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
OrientationStraight
PackagingCut Tape
Plating Thickness760 nm
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth2.67 mm
Height2.67 mm
Insulation Diameter1.27 mm
Length14.09 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658543-3.

Electro Sonic
Datasheet51 pages16 years ago
Datasheet9 pages5 years ago
TE Connectivity
Datasheet66 pages12 years ago
Technical Drawing1 page15 years ago
Datasheet9 pages16 years ago
Datasheet10 pages13 years ago
Instruction Sheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Factory Futures
Datasheet11 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages6 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page11 years ago