E-T-A 1658-G21-00-P13-10A

Cir Brkr Thrm 10A 240VAC 28VDC
Datasheet

Price and Stock

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating10 A
Number of Poles1
Voltage Rating (AC)240 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for E-T-A 1658-G21-00-P13-10A.

Sager Electronics
Datasheet3 pages4 years ago
Datasheet3 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 1658-G21-00-P13-10A.

Related Parts

Descriptions

Descriptions of E-T-A 1658-G21-00-P13-10A provided by its distributors.

CIR BRKR THRM 10A 240VAC 28VDC
Circuit Breakers Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Service f

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating10 A
Number of Poles1
Voltage Rating (AC)240 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for E-T-A 1658-G21-00-P13-10A.

Sager Electronics
Datasheet3 pages4 years ago
Datasheet3 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant