TE Connectivity / Alcoswitch 164EL22

Alcoswitch, Pushbutton Switch, Momentary, 5A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountPanel
Technical
Contact Current Rating5 A
Contact Resistance20 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)24 V
Current Rating5 A
Electrical Life100 kcycles
Illumination TypeIlluminated, Lamp
Max Operating Temperature50 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
OrientationStraight
Power Rating400 mW
TerminationSolder
Throw Configuration3PST, 4PST
TypeSwitch
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)24 V
Dimensions
Actuator Diameter14.986 mm
Actuator Length3.05 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch 164EL22.

Sager Electronics
Datasheet1 page13 years ago
TE Connectivity
Datasheet30 pages15 years ago
Electro Sonic
Datasheet5 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
element14
Datasheet1 page13 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Alcoswitch 164EL22.

Related Parts

Descriptions

Descriptions of TE Connectivity / Alcoswitch 164EL22 provided by its distributors.

Alcoswitch, PUSHBUTTON SWITCH, MOMENTARY, 5A
Switch Push Button N.O./N.C. 3PST Round Button 5A 250VAC 24VDC 0.4VA Momentary Contact Solder Lug Panel Mount
164El22=Rnd Mom Ill Pb 2No&2Nc |Amp Te Connectivity 1437569-3
Pushbutton Switches RND ILL 2 NO&NC; MOM
SWITCH PUSH 4PST-2NO/2NC 5A 250V
Industrial Panel Mount Switches and Lights
Push Button Switches, Switch, Single Actuator, Illuminated, Snap Action, Tactile, Momentary, 5 A, 250 VAC, 24 VDC / 20 VDC, .4, Alcoswitch Command

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • ALCOSWITCH / TYCO
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • ALCOSWITCH Switches/TE Connectivity
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity / Alcoswi

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1437569-3
  • 164EL-22
  • 164EL-22.

Technical Specifications

Physical
Contact PlatingGold
MountPanel
Technical
Contact Current Rating5 A
Contact Resistance20 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)24 V
Current Rating5 A
Electrical Life100 kcycles
Illumination TypeIlluminated, Lamp
Max Operating Temperature50 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
OrientationStraight
Power Rating400 mW
TerminationSolder
Throw Configuration3PST, 4PST
TypeSwitch
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)24 V
Dimensions
Actuator Diameter14.986 mm
Actuator Length3.05 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch 164EL22.

Sager Electronics
Datasheet1 page13 years ago
TE Connectivity
Datasheet30 pages15 years ago
Electro Sonic
Datasheet5 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
element14
Datasheet1 page13 years ago
Datasheet1 page13 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
RatingsDust Tight, IP65, Water Resistant
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago