Hammond 164E28

Transformer, low volt, low profile, pc mt, 115V pri, 28V@.085A, 14V@.17A, 2.4VA | Hammond Manufacturing 164E28
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Weight113.398093 g
Technical
Current Rating85 mA
Max Operating Temperature130 °C
Max Output Current85 mA
Max Power Dissipation2.4 W
Min Operating Temperature0 °C
Power Rating2.4 W
Primary Winding(s)Single
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height - Seated (Max)6.76 mm
Length10.53 mm
Width4.18 mm

Documents

Download datasheets and manufacturer documentation for Hammond 164E28.

Mouser
Datasheet2 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages2 years ago
Newark
Datasheet3 pages7 years ago
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 164E28.

Descriptions

Descriptions of Hammond 164E28 provided by its distributors.

Transformer, low volt, low profile, pc mt,115V pri,28V@.085A, 14V@.17A,2.4VA | Hammond Manufacturing 164E28
Hammond Transformer, low voltage PCB mount, low profile, 115V, 2.4VA, 28V C.T. @ .085A Part Number 164E28 [UPC 62398026035 ]
Bobbins Transformer; Pcb Transformer Type:Low Voltage, Split Bobbin; Secondary Voltages:14V, 28V; Power Rating:2.4Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Dual Secondary; Current Rating:85Ma Rohs Compliant: Yes |Hammond 164E28

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
MountThrough Hole
Weight113.398093 g
Technical
Current Rating85 mA
Max Operating Temperature130 °C
Max Output Current85 mA
Max Power Dissipation2.4 W
Min Operating Temperature0 °C
Power Rating2.4 W
Primary Winding(s)Single
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height - Seated (Max)6.76 mm
Length10.53 mm
Width4.18 mm

Documents

Download datasheets and manufacturer documentation for Hammond 164E28.

Mouser
Datasheet2 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages2 years ago
Newark
Datasheet3 pages7 years ago
Datasheet2 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago