TE Connectivity 1648183-1

291-10-01100=SA CONN, PIN, Power Contacts | TE Connectivity 1648183-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
MountPanel
Number of Pins2
Technical
Connector SystemWire-to-Wire
Connector TypePlug
Contact RetentionWith
Contact StylePin
Current Rating200 A
Max Current Rating5 A
Number of Contacts52
Number of Positions52
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
PreloadedNo
Schedule B8538907080
TerminationSolder
Dimensions
Depth27.94 mm
Length107.95 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1648183-1.

TE Connectivity
Datasheet40 pages16 years ago
Datasheet111 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages13 years ago
Master Electronics
Datasheet111 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago

Inventory History

3 month trend:
+3.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1648183-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1648183-1 provided by its distributors.

291-10-01100=SA CONN, PIN, Power Contacts | TE Connectivity 1648183-1
Conn Housing PIN 2/32/12/6 POS ST Panel Mount Black Package
Power Contact 291-10-01100%3DSA CONNPIN
Cross Referenced to TE CONNECTIVITY - Part AMP1648183-1
CONN PLUG HSG DRAWER 52POS BLK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 291-10-01100

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
MountPanel
Number of Pins2
Technical
Connector SystemWire-to-Wire
Connector TypePlug
Contact RetentionWith
Contact StylePin
Current Rating200 A
Max Current Rating5 A
Number of Contacts52
Number of Positions52
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
PreloadedNo
Schedule B8538907080
TerminationSolder
Dimensions
Depth27.94 mm
Length107.95 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1648183-1.

TE Connectivity
Datasheet40 pages16 years ago
Datasheet111 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages13 years ago
Master Electronics
Datasheet111 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet3 pages9 years ago
Rohs Statement1 page11 years ago