TE Connectivity 1643906-1

Conn Bus Bar Connector RCP 1 POS ST Panel Mount 1 Terminal 1 Port Box/Carton
Production
In Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountPanel
Number of Terminals1
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemBus Bar-to-Bus Bar
Connector TypeConnector, Receptacle
Contact StyleSocket
Current Rating300 A
GenderReceptacle
Max Current Rating300 A
Max Operating Temperature105 °C
Max Voltage Rating (DC)48.6 kV
Min Operating Temperature-67 °C
Number of Contacts1
Number of Ports1
Number of Positions1
Number of Rows1
Operating Supply Voltage600 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
Plating Thickness760 nm
SealableNo
TerminationClip
Voltage Rating (DC)15 V
Dimensions
Depth25.4 mm
Height31.75 mm
Length35.56 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1643906-1.

Farnell
Datasheet7 pages8 years ago
TE Connectivity
Datasheet11 pages14 years ago
Datasheet6 pages10 years ago
Technical Drawing2 pages13 years ago
Master Electronics
Datasheet7 pages7 years ago
ShanghaiCT
Technical Drawing2 pages4 years ago
Datasheet8 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages1 year ago
Datasheet8 pages4 years ago
Future Electronics
Datasheet1 page18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1643906-1.

Descriptions

Descriptions of TE Connectivity 1643906-1 provided by its distributors.

Conn Bus Bar Connector RCP 1 POS ST Panel Mount 1 Terminal 1 Port Box/Carton
Plug & Socket Connector, Socket, 1 Position; Product Range:Crown Clip Series; No. Of Contacts:1Contacts; Gender:Receptacle; Pitch Spacing:-; Contact Termination Type:Surface Mount; No. Of Rows:1 Row; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Elcon Te Connectivity 1643906-1
Crown Clip Senior 538-17-00100 399-01 7 Connector System: Bus Bar-to-Bus Bar Number of Positions: 1 Connector & Contact Terminates To: Bus Bar Mating Conductor Thickness: 3.18 mm Mating Conductor Thickness: .125 in Bus Bar-to-Bus Bar 1 3.18 mm | Busbar Connector | Part Number: 1643906-1 | Internal Number: 1643906-1 | Alias Number: 538-17-00100 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1643906-1.
  • 538-17-00100

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountPanel
Number of Terminals1
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemBus Bar-to-Bus Bar
Connector TypeConnector, Receptacle
Contact StyleSocket
Current Rating300 A
GenderReceptacle
Max Current Rating300 A
Max Operating Temperature105 °C
Max Voltage Rating (DC)48.6 kV
Min Operating Temperature-67 °C
Number of Contacts1
Number of Ports1
Number of Positions1
Number of Rows1
Operating Supply Voltage600 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
Plating Thickness760 nm
SealableNo
TerminationClip
Voltage Rating (DC)15 V
Dimensions
Depth25.4 mm
Height31.75 mm
Length35.56 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1643906-1.

Farnell
Datasheet7 pages8 years ago
TE Connectivity
Datasheet11 pages14 years ago
Datasheet6 pages10 years ago
Technical Drawing2 pages13 years ago
Master Electronics
Datasheet7 pages7 years ago
ShanghaiCT
Technical Drawing2 pages4 years ago
Datasheet8 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages1 year ago
Datasheet8 pages4 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago