Honeywell 163PC01D75

Pressure Sensor, Amplified, 2.5 Inch-H2O, Differential, Straight, Voltage, 8 VDC, 8 mA

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
480-4020-ND 37 Buy Now »
USD
365.37 314.80 299.81 299.81 299.81
Verical
163PC01D75 31 Buy Now »
USD
515.50 515.50 515.50 515.50 515.50
Arrow
163PC01D75 22 Buy Now »
USD
365.37 311.64 280.00 280.00 280.00
Chip One Stop Japan
C1S315200003055 17 Buy Now »
USD
382.00 318.00 318.00 318.00 318.00
Onlinecomponents.com
163PC01D75 31 Buy Now »
USD
372.68 317.87 295.08 295.08 295.08
Master Electronics
163PC01D75 27 ··
USD
372.68 317.87 295.08 295.08 295.08
Gopher Electronics
163PC01D75 0 ··
USD
298.32 208.83 155.12
Newark
20M9485 0 ··
USD
364.70 315.48 279.68 279.68 279.68
Chip One Stop Global
C1S315200003055 17 Buy Now »
USD
382.00 318.00 318.00 318.00 318.00
Allied Electronics
70119682 0 ··
USD
316.97 316.97 316.97
Sager Electronics
163PC01D75 0 ··
Electro Sonic
163PC01D75 31 Buy Now »
USD
395.04 336.94 312.78 312.78 312.78
Distrelec
163PC01D75 17 Buy Now »
EUR
257.00 237.70 237.70 237.70 237.70
RS Components
395257 66 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
163PC01D75 50 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
163PC01D75 Contact ··
Touchstone Systems
163PC01D75 Contact Send RFQ »
XS Micro
163PC01D75 Contact ··

Descriptions

Pressure Sensor -2.5inH2O to 2.5inH2O Differential 3-Pin
Chip One Stop Global
Pressure Sensor -2.5inH2O to 2.5inH2O Differential 3-Pin
Chip One Stop Japan
PRESSURE SENSOR, +/-2.5" H2O
Farnell
Pressure sensor [Honeywell] 163PC01D75 Pressure sensor
Distrelec
Pressure Sensor -2.5inH2O to 2.5inH2O Differential 3-Pin
Verical
Differential Pressure Sensor For Gas, 2.5in wg Max Pressure, 8 V dc
Allied Electronics
SENSOR PRESS DIFF 2.5" H2O 3SIP
Digi-Key
PRESSURE SENSOR
Master Electronics
PRESSURE SENSOR, +/-2.5" H2O
element14 APAC
Pressure Sensor, Amplified, 2.5 Inch-H2O, Differential, Straight, Voltage, 8 VDC, 8 mA
Newark
Differentialpress sensor 0+/-2.5in 8Vdc
RS Components
Pressure Sensor -2.5inH2O to 2.5inH2O Differential 3-Pin
Sager Electronics

Technical Specifications

Input Current 20 mA
Mounting Type Through Hole
Output Voltage 3.5 V
RoHS Compliant
Supply Voltage (DC) 8 V (max)
REACH SVHC Compliance No SVHC
Voltage Rating (DC) 8 V
Supply Current 8 mA

Documents

element14
Datasheet 1 page 18 years ago
Newark
Datasheet 1 page
Electro Sonic
Datasheet 5 pages 18 years ago
Onlinecomponents.com
Datasheet 5 pages 18 years ago
Compliance Statements
Conflict Mineral Statement 1 page 4 years ago

Images

Alternate Names

HONEY 163PC01D75
HON 163PC01D75
HONEYWEL 163PC01D75
HONEYW 163PC01D75
Honeywell Sensing and Control 163PC01D75
HONEYWELL SENSING & CONTROL 163PC01D75
HONEYWELL S&C 163PC01D75
HONEYWELL INTERNATIONAL INC 163PC01D75
HONE 163PC01D75
HONEYWELL SENSING 163PC01D75
HNY 163PC01D75
MICRO SWITCH/HONEYWELL 163PC01D75
Honeywell International 163PC01D75
HONEYWELL INC 163PC01D75
HONEYWE 163PC01D75
HNYWEL 163PC01D75
Honeywell SSEC 163PC01D75
Honeywell/Microswitch 163PC01D75
HONEYWELL INTERNATIO 163PC01D75
HONEYWELL MICROELECTRONICS & PRECISION SENSORS 163PC01D75
HONEYWELL ELECTROCORP 163PC01D75
HONEYWELL SENSING & CONTROLS 163PC01D75
HONEYWELL SENSOTEC 163PC01D75
HONEYWELL PTE LTD 163PC01D75
HONEYWELL M&PS 163PC01D75

Search for other parts like 163PC »