Try the Octopart BOM Tool! Ad
octopart.com

Lumberg 1636 05

Plug; DC supply; male; Size:6,5/4,3/1,4mm; for cable; soldering

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
1636 05 85 Buy Now »
USD
1.01 1.01 1.01
Newark
98K5990 425 Buy Now »
USD
1.53 1.37 1.04 1.04 1.04
Chip One Stop Global
C1S427800001424 434 Buy Now »
USD
2.43 2.08 1.70 1.63 1.63
Allied Electronics
70324327 0 ··
USD
1.56 1.56
Farnell
1216986 558 Buy Now »
GBP
1.39 1.23 1.14 1.14 1.14
element14 APAC
1216986 28 Buy Now »
SGD
2.87 2.87 2.87 2.87 2.87
Distrelec
1636 05 434 Buy Now »
EUR
1.75 1.59 1.44 1.44 1.44
Rutronik
COCIRC16740 0 ··
USD
0.981 0.946
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
1636-05 677 Buy Now »
USD
1.26 1.26 0.880 0.880 0.880

Descriptions

POWER SUPPLY PLUG
Rutronik
Plug; DC supply; male; Size:6,5/4,3/1,4mm; for cable; soldering
TME
PLUG, LOW VOLTAGE, 4.3MM; Connector Type:DC Power; Gender:Plug; Current Rating:2A; Voltage Rating, AC:12V; Colour:; Connector Shell Size:37; Contact Plating:; Insulation Resistance:100Mohm; Insulator Material:POM ; Length:9.5mm; Temp, Op. Max:-20°C; Temp, Op. Min:+70°C; Voltage, Withstand:500V; Ways, No. of:2; External Diameter:6.5mm; Hole Diameter:4.3mm; Max Current:2A; Pin Internal Diameter:1.4mm; Voltage Rating, DC:18V
Farnell
PLUG, LOW VOLTAGE, 4.3MM; Gender:Plug; Voltage Rating:18VDC; Current Rating:2A; Connector Mounting:Cable; Contact Termination:Solder; SVHC:No SVHC (20-Jun-2011); Connector Mounting Orientation:Cable; Connector Type:DC Power; Connector Type:Standard Power Entry; Current Max:2A; External Diameter:6.5mm; Hole Diameter:4.3mm; Pin Internal Diameter:1.4mm; Voltage Rating VDC:18V
element14 APAC
Conn Power PL 2 POS ST 2 Terminal 1 Port Bulk
Verical
PLUG, LOW VOLTAGE, 4.3MM; Connector Type:DC Power; Gender:Plug; Current Rating:2A; Voltage Rating, AC:12V; Colour:; Connector Shell Size:37; Insulation Resistance:100Mohm; Length:9.5mm; Material, Insulator:POM ; Plating, Contact:; ;RoHS Compliant: Yes
Newark
Conn Power PL 2 POS ST 2 Terminal 1 Port Bulk
Chip One Stop Global
Power plug [Lumberg Connect GmbH] 1636 05 Power plug
Distrelec
Low Voltage plug, 4.3 mm, 2A
Allied Electronics

Technical Specifications

Contact Plating Nickel
Color Black
Voltage Rating (DC) 18 V
Voltage Rating (AC) 12 V
Mounting Type Solder
Insulation Resistance 100 MΩ
RoHS Compliant
Current Rating 2 A
Orientation Straight
Gender Male
REACH SVHC Compliance No SVHC
Size-Length 9.5 mm

Documents

TME
Datasheet 1 page 2 years ago
Farnell
Datasheet 1 page 4 years ago
Datasheet 1 page 7 years ago
Newark
Datasheet 1 page 9 years ago

Images

Alternate Names

LUMBER 1636 05
LUMBERG AUTOMATION 1636 05
LUMB 1636 05
LUMBERG CONNECT GMBH 1636 05
Lumberg Inc 1636 05
Karl Lumberg 1636 05
LUMBERG NETHERLANDS 1636 05
LUMBERG CONNECT 1636 05
Lumberg Germany 1636 05
LUMBERG CONN 1636 05
LUMBERG USA IN 1636 05
LUMBERG AUTOMATION-A BELDEN COMPANY 1636 05
Lumberg Holding 1636 05

Search for other parts like 1636 »