Belden 1633E

F/UTP; 5e; solid; Cu; 4x2x24AWG; PVC; grey; 305m

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
53Y0172 0 ··
Farnell
1182127 0 ··
GBP
186.70 158.08 142.27 142.27 142.27
element14 APAC
1182127 0 ··
SGD
307.02 245.53 245.53 245.53 245.53
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
BELDEN.1633E 610 Buy Now »
USD
0.990 0.990
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
1633E Contact ··

Descriptions

F/UTP; 5e; solid; Cu; 4x2x24AWG; PVC; grey; 305m
TME
CABLE, 1633E, 4PAIR, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Current Rating:1.4A; No. of Pairs:4; Wire Size, AWG:24AWG; Conductor Area CSA:0.2mm²; Outer Insulation Colour:Grey; Outer Insulation Material:PVC; Conductor Make-up:1/24AWG; Conductor Material:Copper; External Diameter:6.2mm; Approval Bodies:EIA /TIA 568, ISO 11801 EC; Flammability Rating:IEC/332-1; Primary Insulation Colour:White/Brown, Brown; Primary Insulation Material:PE; Attenuation @ 100MHz:22dB; Attenuation @ 20MHz:9.2dB; Attenuation @ 31.25MHz:11.8dB; Attenuation @ 62.5MHz:17.1dB; Belden Type Number:1633E; Cable UL Style Number:UL444; Complex Cable Make-Up:8 x 1/24; Core-Screen Capacitance:50pF/m; Cores, No. of:8; Impedance:100ohm; Resistance, per Metre:93.5mohm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC
Farnell
CABLE, 1633E, 4PAIR, 305M; Cable type:Screened/Shielded; Wire size, AWG:24AWG; Area, conductor CSA:0.2mm2; Cores, No. of:8; Material, primary insulation:Polyethylene; Conductor make-up:1/24AWG; Length, Reel (Imperial):1000ft; Length, RoHS Compliant: Yes
Newark
CABLE, 1633E, 4PAIR, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; No. of Pairs:4; Conductor Size AWG:24AWG; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); No. of Strands x Strand Size:1 x 0.511mm; Conductor Material:Copper; External Diameter:6.2mm; Conductor Area CSA:0.2mm²; SVHC:No SVHC (15-Dec-2010); Approval Bodies:EIA /TIA 568, ISO 11801 EC; Attenuation @ 100MHz:22dB; Attenuation @ 20MHz:9.2dB; Attenuation @ 31.25MHz:11.8dB; Attenuation @ 62.5MHz:17.1dB; Belden Type Number:1633E; Cable UL Style Number:UL444; Complex Cable Make-Up:8 x 1/24; Conductor Make-up:1/24AWG; Core-Screen Capacitance:50pF/m; Current Rating:1.4A; Flammability Rating:IEC/332-1; Impedance:100ohm; Jacket Material:PE; No. of Cores:8; No. of Strands x Strand Size:Solid; Outer Diameter:6.2mm; Resistance per Metre:93.5mohm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Wire Size:24AWG
element14 APAC

Technical Specifications

Insulation Material PVC
Color Gray
Jacket Material PVC
Voltage Rating (DC) 48 V
REACH SVHC Compliance No SVHC
Conductor Material Copper
Wire Gauge 24 AWG
RoHS Compliant
Current Rating 1.4 A

Documents

TME
Datasheet 2 pages 15 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

BELDEN WIRE 1633E
BELDEN WIRE & CABLE 1633E
BELD 1633E
BELDEN ELECTRONIC WIRE & CABLE 1633E
BELDEN INC 1633E
BELDEN WIRE AND CABLE 1633E
BELDEN CABLE 1633E
DELMAR 1633E
BLD 1633E
Belden / CDT 1633E
BELDEN-E 1633E
NORDX 1633E
BELDEN CORPO 1633E
BELDEN WIR 1633E
Belden Wire and Cabl 1633E
BELDEN ELECTRONIC WIRE & 1633E
BELDEN CORPORATION 1633E
BELDEN ELEC 1633E
BELDEN ELECTRON 1633E
BELDEN/CDT ELECTRONICS DIV 1633E
BELDEN ELECTR 1633E
BELDEN COR 1633E
BELDEN CAB 1633E
BEL 1633E
Belden CDT Networking 1633E

Search for other parts like 1633E »