Weidmuller 1632560000

Conn Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 15A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Contact MaterialCopper
Contact PlatingTin
Housing ColorOrange
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypePCB, Terminal Block
Current15 A
Current Rating15 A
Max Current Rating15 A
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Number of Circuits6
Number of Contacts12
Number of Levels2
Number of Positions12
Number of Positions Per Level6
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Height31 mm
Pitch5.08 mm
Width21.8 mm
Wire/Cable Gauge12 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1632560000.

Electro Sonic
Datasheet1 page21 years ago
Newark
Datasheet22 pages10 years ago

Inventory History

3 month trend:
-36.36%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1632560000.

Related Parts

Descriptions

Descriptions of Weidmuller 1632560000 provided by its distributors.

Conn Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 15A
Weidmuller LP2N 5.08/12/90 4.5SN OR - 1632560000
TERM BLK 6P SIDE ENT 5.08MM PCB
Terminal Block, Pcb, 12 Position, 26-12Awg; Pitch Spacing:5.08Mm; No. Of Positions:12Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Screw; Rated Current:15A; Colour:Orangerohs Compliant: Yes |Weidmuller 1632560000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorOrange
Contact MaterialCopper
Contact PlatingTin
Housing ColorOrange
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypePCB, Terminal Block
Current15 A
Current Rating15 A
Max Current Rating15 A
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Number of Circuits6
Number of Contacts12
Number of Levels2
Number of Positions12
Number of Positions Per Level6
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Height31 mm
Pitch5.08 mm
Width21.8 mm
Wire/Cable Gauge12 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1632560000.

Electro Sonic
Datasheet1 page21 years ago
Newark
Datasheet22 pages10 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant