TE Connectivity / AMP 163090-1

Type III+ PCB Connector Contact, Male, Crimp, Tin Plating 26 to 24 AWG | TE Connectivity 163090-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package062
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountCable
Number of Pins1
PlatingTin
Technical
Circuit ApplicationSignal
Connector TypePin
Contact GenderMale
Contact StylePin
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
OrientationStraight
ShieldingUnshielded
TerminationCrimp
Test Current13 A
Dimensions
Insulation Diameter1.397 mm
Length27.5 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 163090-1.

Electro Sonic
Datasheet1 page13 years ago
TE Connectivity
Technical Drawing1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Factory Futures
Datasheet1 page11 years ago
Burklin Elektronik
Datasheet1 page14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 163090-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 163090-1 provided by its distributors.

Type III+ PCB Connector Contact, Male, Crimp, Tin Plating 26 to 24 AWG | TE Connectivity 163090-1
Contact PIN 16 Size Crimp ST Cable Mount 24-26AWG Bag/Loose Automotive
062 Pin Ass. Typ3+ Rohs Compliant: Yes |Amp Te Connectivity 163090-1
Pin contact, 0.12-0.2 mm², AWG 26-24, crimp connection, 163090-1
French Electronic Distributor since 1988

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1630901

Technical Specifications

Physical
Case/Package062
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountCable
Number of Pins1
PlatingTin
Technical
Circuit ApplicationSignal
Connector TypePin
Contact GenderMale
Contact StylePin
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
OrientationStraight
ShieldingUnshielded
TerminationCrimp
Test Current13 A
Dimensions
Insulation Diameter1.397 mm
Length27.5 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 163090-1.

Electro Sonic
Datasheet1 page13 years ago
TE Connectivity
Technical Drawing1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Factory Futures
Datasheet1 page11 years ago
Burklin Elektronik
Datasheet1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago